USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,579 In Stock | 1 : $1.63000 Cut Tape (CT) 1,000 : $0.90805 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | - | - | 1 | - | - | - | Unshielded | ||
25,289 In Stock 46,800 Factory | 1 : $2.68000 Cut Tape (CT) 1,300 : $1.48894 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | - | - | -30°C ~ 85°C | 1 | 0.25A, 1A, 5A | 30VAC/DC | 10000 | Shielded | |||
959 In Stock | 1 : $0.80000 Cut Tape (CT) 1,400 : $0.41329 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (16+8 Dummy) | Receptacle | USB 2.0 | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Horizontal, Mid Mount | Solder | Solder Retention Tab | - | -25°C ~ 85°C | 1 | 0.25A, 1.25A, 5A, 6.25A | 48VDC | 10000 | Shielded | |||
0 In Stock Check Lead Time | 1 : $0.81000 Cut Tape (CT) 800 : $0.49136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (16+8 Dummy) | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide, Solder Retention Tab | - | -40°C ~ 85°C | 1 | 0.25A, 1.25A, 5A, 6.25A | 48VDC | 20000 | Shielded |