USB, DVI, HDMI Connectors

Results: 6
Manufacturer
Amphenol ICC (FCI)GCTHirose Electric Co LtdMolex
Series
-10501710544547589USB4105ZX
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
USB - micro ABUSB - micro BUSB-C (USB TYPE-C)
Number of Contacts
52424 (16+8 Dummy)
Specifications
-USB 2.0USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right AngleSurface Mount, Right Angle; Through Hole
Mounting Feature
Bottom Mount, HorizontalHorizontal
Features
-Board Guide, Solder Retention TabPick and Place, Solder RetentionSolder Retention
Operating Temperature
-40°C ~ 85°C-35°C ~ 85°C-30°C ~ 80°C-30°C ~ 85°C
Current Rating (Amps)
0.25A, 1A, 5A1A per Contact1A, 1.8A1.8A per Contact5A
Voltage - Rated
30VAC30VAC/DC48VDC100VAC
Mating Cycles
1000020000
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
10118194-0001LF
10118194-0001LF
CONN RCPT USB2.0 MICRO B SMD R/A
Amphenol ICC (FCI)
17,419
In Stock
1 : $0.57000
Cut Tape (CT)
1,200 : $0.25021
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Solder Retention
-
-30°C ~ 80°C
1
1.8A per Contact
100VAC
10000
Shielded
USB4105-GF-A
USB4105-GF-A
CONN RCP USB2.0 TYP C 24P SMD RA
GCT
6,084
In Stock
1 : $0.81000
Cut Tape (CT)
800 : $0.49136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide, Solder Retention Tab
-
-40°C ~ 85°C
1
5A
48VDC
20000
Shielded
ZX62-AB-5PA(11)
ZX62-AB-5PA(31)
CONN RCPT USB2.0 MICRO AB SMD RA
Hirose Electric Co Ltd
6,170
In Stock
1 : $0.85000
Cut Tape (CT)
3,500 : $0.43306
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro AB
5
Receptacle
USB 2.0
Surface Mount, Right Angle
Bottom Mount, Horizontal
Solder
Pick and Place, Solder Retention
-
-30°C ~ 85°C
1
1A per Contact
30VAC
10000
Shielded
47589-0001
0475890001
CONN RCPT MICRO USB AB 5P SMD RA
Molex
29,635
In Stock
1 : $0.86000
Cut Tape (CT)
1,500 : $0.44574
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro AB
5
Receptacle
-
Surface Mount, Right Angle; Through Hole
Bottom Mount, Horizontal
Solder
Pick and Place, Solder Retention
-
-35°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
1050170001
1050170001
CONN RCPT USB2.0 MICRO B SMD R/A
Molex
12,709
In Stock
1 : $1.01000
Cut Tape (CT)
2,000 : $0.50523
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Pick and Place, Solder Retention
-
-30°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
MFG_1054500101
1054500101
CONN RCP USB3.1 TYPEC 24P SMD RA
Molex
7,538
In Stock
1 : $2.68000
Cut Tape (CT)
1,300 : $1.36227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-30°C ~ 85°C
1
0.25A, 1A, 5A
30VAC/DC
10000
Shielded
Showing
of 6

USB, DVI, HDMI Connectors


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).