USB, DVI, HDMI Connector Assemblies

Results: 5
Manufacturer
Adam TechAmphenol ICC (FCI)JAE ElectronicsWürth Elektronik
Series
-DC04WR-COM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
HDMIUSB - micro BUSB - mini BUSB-A (USB TYPE-A)
Number of Contacts
4519
Specifications
-HDMI 2.1USB 2.0
Mounting Type
Surface Mount, Right AngleSurface Mount, Right Angle; Through HoleThrough Hole, Right Angle
Mounting Feature
HorizontalVertical, Flag
Features
Board GuideBoard Guide, Solder RetentionBoard LockSolder Retention
Operating Temperature
-55°C ~ 85°C-40°C ~ 85°C-30°C ~ 80°C-25°C ~ 85°C
Current Rating (Amps)
0.5A1A per Contact1A, 3A1.5A1.8A per Contact
Voltage - Rated
30V30VAC100VAC250VAC-
Mating Cycles
500010000
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
10118193-0001LF
10118193-0001LF
CONN RCPT USB2.0 MICRO B SMD R/A
Amphenol ICC (FCI)
202,702
In Stock
1 : $0.46000
Cut Tape (CT)
1,200 : $0.23914
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Solder Retention
-
-30°C ~ 80°C
1
1.8A per Contact
100VAC
10000
Shielded
629105150521
629105150521
CONN RCPT USB2.0 MICRO B SMD R/A
Würth Elektronik
5,528
In Stock
1 : $2.21000
Cut Tape (CT)
550 : $1.42700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
-
-40°C ~ 85°C
1
1A, 3A
30VAC
10000
Shielded
DC04S019JAxR600
DC04S019JA1R600
RECEPT, HDMI 2.1, 48GBPS BANDWID
JAE Electronics
7,779
In Stock
1 : $3.13000
Cut Tape (CT)
600 : $2.12922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HDMI
19
Receptacle
HDMI 2.1
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
-
-25°C ~ 85°C
1
0.5A
-
-
Shielded
USB-A-S-RU
USB-A-S-RU
USB TYPE A SINGLE R/A
Adam Tech
4,375
In Stock
1 : $0.71000
Tray
-
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Vertical, Flag
Solder
Board Lock
-
-55°C ~ 85°C
1
1.5A
250VAC
-
Shielded
10033526-N3212LF
10033526-N3212LF
CONN RCPT MINI USB B 5POS SMD RA
Amphenol ICC (FCI)
19,758
In Stock
1 : $0.75000
Cut Tape (CT)
750 : $0.45265
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - mini B
5
Receptacle
-
Surface Mount, Right Angle
Horizontal
Solder
Board Guide, Solder Retention
-
-25°C ~ 85°C
1
1A per Contact
30V
5000
Shielded
Showing
of 5

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).