Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
SS-53000-001
SS-53000-001
CONN RCPT HDMI 1.4 R/A NO FLANGE
Stewart Connector
2,967
In Stock
1 : $0.92000
Tray
-
Tray
ActiveHDMI19ReceptacleHDMI 1.4Surface Mount, Right Angle; Through HoleHorizontalSolder---20°C ~ 85°C10.5A40V10000Shielded
UJ31-CH-G1-SMT-TR
UJ31-CH-G1-SMT-TR
CONN RCP USB3.1 TYPEC 24P SMD RA
CUI Devices
0
In Stock
Check Lead Time
1,050 : $1.08323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB-C (USB TYPE-C)24ReceptacleUSB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))Surface Mount, Right Angle; Through HoleHorizontalSolderBoard Guide--25°C ~ 85°C10.25A, 1.25A, 5A, 6.25A20V10000Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).