USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
GCTWürth Elektronik
Series
USB4105WR-COM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
USB - micro ABUSB-C (USB TYPE-C)
Number of Contacts
524 (16+8 Dummy)
Features
Board GuideBoard Guide, Solder Retention Tab
Current Rating (Amps)
1A, 1.8A5A
Voltage - Rated
30VAC48VDC
Mating Cycles
1000020000
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB4105-GF-A
USB4105-GF-A
CONN RCP USB2.0 TYP C 24P SMD RA
GCT
33,242
In Stock
1 : $0.81000
Cut Tape (CT)
800 : $0.49136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB-C (USB TYPE-C)24 (16+8 Dummy)ReceptacleUSB 2.0Surface Mount, Right Angle; Through HoleHorizontalSolderBoard Guide, Solder Retention Tab--40°C ~ 85°C15A48VDC20000Shielded
629105150921
629105150921
CONN RCPT USB2.0 MICRO AB SMD RA
Würth Elektronik
20,289
In Stock
1 : $2.11000
Cut Tape (CT)
1,300 : $1.43301
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB - micro AB5ReceptacleUSB 2.0Surface Mount, Right Angle; Through HoleHorizontalSolderBoard Guide--40°C ~ 85°C11A, 1.8A30VAC10000Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).