USB, DVI, HDMI Connector Assemblies

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
54819051x
0548190519
CONN RCPT USB2.0 MINI B 5P R/A
Molex
8,936
In Stock
18,000
Factory
1 : $1.66000
Tray
Tray
Active
USB - mini B
5
Receptacle
USB 2.0 OTG
Through Hole, Right Angle
Horizontal
Solder
-
-
-20°C ~ 85°C
1
1A
30V
5000
Shielded
1734753-1
1734753-1
CONN RCPT USB2.0 MINI B VERT
TE Connectivity AMP Connectors
17,084
In Stock
1 : $1.85000
Tray
-
Tray
Active
USB - mini B
5
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-20°C ~ 60°C
1
1A
30VAC
5000
Shielded
DX07 Series
DX07S024JJ3R1300
CONN RCP USB3.1 TYPEC 24P SMD RA
JAE Electronics
16,174
In Stock
1 : $2.44000
Cut Tape (CT)
1,300 : $1.25046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Pick and Place
-
-30°C ~ 80°C
1
0.25A, 1.25A
48V
10000
Shielded
CX80B1-24P
CX80B1-24P
CONN RCPT USB3.1 TYPE C SMT VERT
Hirose Electric Co Ltd
4,614
In Stock
1 : $3.29000
Cut Tape (CT)
600 : $1.86382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Through Hole
Reversible, Vertical
Solder
-
-
-40°C ~ 85°C
1
0.25A, 1.25A
20VAC
10000
Shielded
5000750517
5000750517
CONN RCPT USB2.0 MINI B VERT
Molex
737
In Stock
1 : $4.62000
Tray
Tray
Active
USB - mini B
5
Receptacle
USB 2.0 OTG
Through Hole
Vertical
Solder
-
-
-40°C ~ 85°C
1
1A
30VAC/DC
-
Shielded
10119313-301TLF
10119313-301TLF
CONN RCPT USB2.0 MINI B 5POS TH
Amphenol ICC (FCI)
9,095
In Stock
1 : $0.73000
Tray
Tray
Active
USB - mini B
5
Receptacle
USB 2.0
Through Hole
-
Solder
Board Guide
-
-
1
-
-
5000
Unshielded
UE25BE5510H
UE25BE5510H
CONN RCPT MINI USB B 5POS VERT
Amphenol ICC (Commercial Products)
6,343
In Stock
1 : $0.83000
Tray
Tray
Active
USB - mini B
5
Receptacle
-
Through Hole
Vertical
Solder
Board Guide
-
-40°C ~ 105°C
1
-
-
-
-
Showing
of 7

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).