USB, DVI, HDMI Connector Assemblies

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
1051330001
1051330001
CONN RCPT USB2.0 MICRO B SMD
Molex
17,200
In Stock
6,000
Factory
1 : $1.05000
Cut Tape (CT)
500 : $0.70350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount
Vertical
Solder
Pick and Place
-
-35°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
1734753-1
1734753-1
CONN RCPT USB2.0 MINI B VERT
TE Connectivity AMP Connectors
14,090
In Stock
1 : $1.85000
Tray
-
Tray
Active
USB - mini B
5
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-20°C ~ 60°C
1
1A
30VAC
5000
Shielded
0476591100
0476591101
HDMI REC.VERTICAL SMT TYPE W/HEI
Molex
5,582
In Stock
1 : $2.21000
Cut Tape (CT)
200 : $1.66445
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HDMI
19
Receptacle
-
Surface Mount, Through Hole
Vertical
Solder
Board Guide, Pick and Place
-
-20°C ~ 85°C
1
0.5A per Contact
40VDC
10000
Shielded
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).