USB, DVI, HDMI Connector Assemblies

Results: 3
Manufacturer
JAE ElectronicsTE Connectivity AMP Connectors
Series
-DX07
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
HDMIUSB-A (USB TYPE-A)USB-C (USB TYPE-C)
Number of Contacts
41924
Specifications
-USB 2.0USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Panel Mount; Surface Mount, Right Angle; Through HoleSurface Mount, Right Angle; Through HoleThrough Hole, Right Angle
Features
-Board Lock
Operating Temperature
-55°C ~ 85°C-30°C ~ 80°C-25°C ~ 70°C
Current Rating (Amps)
0.5A1A per Contact5A
Voltage - Rated
20V30VAC40VAC
Mating Cycles
150010000
Shielding
-Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
292303-5
292303-5
CONN RCPT USB2.0 TYPEA 4POS R/A
TE Connectivity AMP Connectors
2,567
In Stock
1 : $1.35000
Tube
-
Tube
ActiveUSB-A (USB TYPE-A)4ReceptacleUSB 2.0Through Hole, Right AngleHorizontalSolderBoard Lock--55°C ~ 85°C11A per Contact30VAC1500Shielded
DX07S024JA2R1200
DX07S024JA2R1200
USB TYPE C RECPT, LONGER TH LEGS
JAE Electronics
2,491
In Stock
1 : $2.32000
Cut Tape (CT)
1,200 : $1.28681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB-C (USB TYPE-C)24ReceptacleUSB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))Surface Mount, Right Angle; Through HoleHorizontalSolderBoard Lock--30°C ~ 80°C15A20V10000Shielded
1747981-2
1747981-2
CONN RCPT HDMI 19POS PNL MNT R/A
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : $4.73000
Cut Tape (CT)
300 : $3.68967
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHDMI19Receptacle-Panel Mount; Surface Mount, Right Angle; Through HoleHorizontalSolder---25°C ~ 70°C10.5A40VAC10000-
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).