USB Cables

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Configuration
Length
Specifications
Transfer Rate
Wire Gauge
Shielding
Color
Features
SC-2ANK00xF
CBL USB2.0 A PLUG-MINI B PLUG 1'
Stewart Connector
2,233
In Stock
1 : $3.57000
Bulk
-
-
Bulk
Active
A Male to Mini B Male
1.00' (304.8mm)
USB 2.0
480Mbps
24 AWG, 28 AWG
Shielded
Black
Data Transfer and Charge
6
In Stock
12
Factory
17
Marketplace
1 : $25.90005
Bulk
1 : $141.27273
Bulk
Tariff may apply if shipping to the United States
Bulk
Bulk
Active
B Female to B Male (Circular Coupling)
0.82' (250.0mm)
USB 2.0
480Mbps
20 AWG, 25 AWG, 28 AWG
Shielded
Black
Data Transfer and Charge, Industrial Environments - IP68, Panel Mount
Showing
of 2

USB Cables


USB Cables have a USB interconnects on one or both ends of the cable. These devices are often used to transmit data to and from a computer and external devices or used to power/charge an electronic device. The characteristics are configuration, length, specifications, wire gauge, shielding, and style with configurations of female to female, female to male, male to male, female to cable, and male to cable using USB-A female/male, USB-B female/male, micro B female/male, micro A female/male, C female/male, mini A female/male, mini B female/male, and power male plug.