Uninterruptible Power Supply (UPS) Systems

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Voltage - Input
Applications
Form
Power - Rated
AC Outlets
Backup Time - Max Load
Media Lines Protected
Voltage - Output
Input Connector
Output Connector
Cord Length
Approval Agency
Size / Dimension
Height
AVR750U
AVR750U
UPS 750VA 450W 12OUT USB RJ/11
Eaton Tripp Lite
10
In Stock
1,320
Factory
1 : $161.53000
Bulk
-
Bulk
Active
Line Interactive (Input Regulation)
-
Desktop, Home Theater
Desktop
750VA / 450W
12 (6 UPS, 6 Surge Only)
3 minutes
RJ11
120V
NEMA 5-15P
NEMA 5-15R
6' (1.83m)
-
7.000" L x 12.000" W (177.80mm x 304.80mm)
4.000" (101.60mm)
AVRX750U
AVRX750U
UPS LOW PROFILE AVR 230V 6 OUT
Eaton Tripp Lite
4
In Stock
1 : $278.23000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Line Interactive (Input Regulation)
-
Desktop, Home Theater
Desktop
750VA / 450W
6 (3 UPS, 3 Surge Only)
2.4 minutes
-
230V
IEC 320-C14
IEC 320-C13 (6)
5.98" (0.15m)
-
7.000" L x 12.000" W (177.80mm x 304.80mm)
4.000" (101.60mm)
AVR550U
AVR550U
UPS 550VA 300W 8OUT USB RJ/11
Eaton Tripp Lite
12
In Stock
4,040
Factory
1 : $120.99000
Bulk
-
Bulk
Active
Line Interactive (Input Regulation)
-
Desktop, Home Theater
Desktop
550VA / 300W
8 (4 UPS, 4 Surge Only)
3 minutes
RJ11
120V
NEMA 5-15P
NEMA 5-15R
6' (1.83m)
-
12.000" L x 6.400" W (304.80mm x 162.56mm)
4.330" (109.98mm)
AVR900U
AVR900U
UPS 900VA 480W 12OUT RJ/11
Eaton Tripp Lite
8
In Stock
1,428
Factory
1 : $167.50000
Bulk
-
Bulk
Active
Line Interactive (Input Regulation)
-
Desktop, Home Theater
Desktop
900VA / 480W
12 (6 UPS, 6 Surge Only)
3 minutes
RJ11
120V
NEMA 5-15P
NEMA 5-15R
6' (1.83m)
-
7.000" L x 12.000" W (177.80mm x 304.80mm)
4.000" (101.60mm)
AVR700U
AVR700U
UPS DESKTOP BATTERY BACK UP
Eaton Tripp Lite
2
In Stock
3,196
Factory
1 : $136.91000
Bulk
-
Bulk
Active
Line Interactive (Input Regulation)
-
Desktop, Home Theater
Desktop
700VA / 350W
8 (4 UPS, 4 Surge Only)
-
-
120V
NEMA 5-15P
NEMA 5-15R (8)
6' (1.83m)
-
6.000" L x 11.300" W (152.40mm x 287.02mm)
3.500" (88.90mm)
450VA 360W LINE-INTERACTIVE UPS
AVRT450U
450VA 360W LINE-INTERACTIVE UPS
Eaton Tripp Lite
0
In Stock
1 : $128.25000
Bulk
-
Bulk
Obsolete
Line Interactive (Input Regulation)
110VAC, 115VAC, 120VAC
Desktop, Home Theater
Tower
450VA / 360W
6 (4 UPS, 2 Surge Only)
-
-
110V, 115V, 120V
NEMA 5-15P
NEMA 5-15R (6)
5' (1.52m)
CSA, FCC, NOM, UL
13.583" L x 4.803" W (345.00mm x 122.00mm)
6.299" (160.00mm)
AVR650UM
AVR650UM
UPS DESKTOP BATTERY BACK UP
Eaton Tripp Lite
0
In Stock
Check Lead Time
1 : $132.95000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Line Interactive (Input Regulation)
120VAC
General Purpose, Industrial Control
Desktop
650VA / 325W
8 (4 UPS, 4 Surge Only)
-
-
110V, 115V, 120V
NEMA 5-15P
NEMA 5-15R (8)
5.9' (1.80m)
CSA, FCC, NOM, UL
5.984" L x 11.299" W (152.00mm x 287.00mm)
3.504" (89.00mm)
650VA 480W LINE-INTERACTIVE UPS
AVRT650U
650VA 480W LINE-INTERACTIVE UPS
Eaton Tripp Lite
0
In Stock
Check Lead Time
1 : $150.16000
Bulk
-
Bulk
Active
Line Interactive (Input Regulation)
110VAC, 115VAC, 120VAC
Desktop, Home Theater
Tower
650VA / 480W
6 (4 UPS, 2 Surge Only)
-
-
110V, 115V, 120V
NEMA 5-15P
NEMA 5-15R (6)
5' (1.52m)
CSA, FCC, NOM, UL
13.583" L x 4.803" W (345.00mm x 122.00mm)
6.299" (160.00mm)
AVRX550U
AVRX550U
BATTERY BACK UP AVR 230V RJ11
Eaton Tripp Lite
0
In Stock
4 : $177.80750
Bulk
Tariff may apply if shipping to the United States
Bulk
Obsolete
Line Interactive (Input Regulation)
-
Desktop, Home Theater
Desktop
550VA / 300W
6 (3 UPS, 3 Surge Only)
-
-
230V
IEC 320-C14
IEC 320-C13 (6)
5.98" (0.15m)
-
5.800" L x 11.000" W (147.32mm x 279.40mm)
3.500" (88.90mm)
0
In Stock
Obsolete
-
Bulk
Obsolete
Line Interactive (Input Regulation)
-
Desktop, Home Theater
Desktop
550VA / 300W
8 (UPS)
3 minutes
-
230V
CEE 7/7
CEE7/7 (8)
6' (1.83m)
-
6.000" L x 11.000" W (152.40mm x 279.40mm)
4.730" (120.14mm)
AVR700UXRM
AVR700UXRM
UPS DESKTOP BATTERY BACK UP
Eaton Tripp Lite
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Bulk
Obsolete
Line Interactive (Input Regulation)
-
General Purpose, Industrial Control
Desktop
700VA / 350W
8 (4 UPS, 4 Surge Only)
-
-
120V
NEMA 5-15P
NEMA 5-15R (8)
6' (1.83m)
-
6.000" L x 11.300" W (152.40mm x 287.02mm)
3.500" (88.90mm)
Showing
of 11

Uninterruptible Power Supply (UPS) Systems


Uninterruptible Power Supply (UPS) Systems are units designed to supply electrical power to external devices for a few minutes during a power outage, allowing either the device to safely shut down or power to be restored. For use at home, industrial or network applications, UPS systems can provide power either through standard AC outlets or by directly hardwired, with some able to act input voltage regulation and protection to media lines such as phone, ethernet or coax cables.