Uninterruptible Power Supply (UPS) Systems
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Voltage - Input | Applications | Form | Power - Rated | AC Outlets | Backup Time - Max Load | Media Lines Protected | Voltage - Output | Input Connector | Output Connector | Cord Length | Approval Agency | Size / Dimension | Height | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock | 1 : $524.38000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Line Interactive (Input Regulation) | - | Desktop, Home Theater | Tower | 1.5kVA / 940W | 8 (UPS) | 4.5 minutes | - | 230V | IEC 320-C14 | IEC 320-C13 (8) | 5.98" (0.15m) | - | 7.500" L x 7.200" W (190.50mm x 182.88mm) | 11.800" (299.72mm) | |||
0 In Stock Check Lead Time | 1 : $187.25000 Retail Package | Tariff may apply if shipping to the United States | Retail Package | Active | Line Interactive (Input Regulation) | 230VAC | Network, Single Phase | Tower | 850VA / 480W | 6 (UPS) | - | - | 220V, 230V, 240V | C14 | C13 (6) | - | CE, EAC | 13.583" L x 4.803" W (345.00mm x 122.00mm) | 6.299" (160.00mm) | |||
0 In Stock Check Lead Time | 1 : $190.39000 Retail Package | - | Retail Package | Active | Line Interactive (Input Regulation) | 230VAC | Desktop, Home Theater | Tower | 850VA / 480W | 4 (UPS) | - | - | 220V, 230V, 240V | CEE 7/7 | CEE7/7 (4) | 5' (1.52m) | CE, EAC | 13.583" L x 4.803" W (345.00mm x 122.00mm) | 6.299" (160.00mm) | |||
0 In Stock Check Lead Time | 1 : $195.12000 Retail Package | - | Retail Package | Active | Line Interactive (Input Regulation) | 230VAC | Desktop, Home Theater | Tower | 1kVA / 600W | 4 (UPS) | - | - | 220V, 230V, 240V | CEE 7/7 | CEE7/7 (4) | 5' (1.52m) | CE, EAC | 13.583" L x 4.803" W (345.00mm x 122.00mm) | 6.299" (160.00mm) | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Retail Package | Obsolete | Line Interactive (Input Regulation) | 230VAC | Desktop, Home Theater | Tower | 1.5kVA / 900W | 8 (UPS) | - | - | 220V, 230V, 240V | C14 | C13 (8) | - | CE, EAC | 12.598" L x 5.118" W (320.00mm x 130.00mm) | 7.205" (183.00mm) | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Retail Package | Obsolete | Line Interactive (Input Regulation) | 230VAC | Desktop, Home Theater | Tower | 1kVA / 600W | 8 (UPS) | - | - | 220V, 230V, 240V | C14 | C13 (8) | - | CE, EAC | 13.583" L x 4.803" W (345.00mm x 122.00mm) | 6.299" (160.00mm) | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Retail Package | Obsolete | Line Interactive (Input Regulation) | 230VAC | Desktop, Home Theater | Tower | 1.5kVA / 900W | 4 (UPS) | - | - | 220V, 230V, 240V | CEE 7/7 | CEE7/7 (4) | 5' (1.52m) | CE, EAC | 12.598" L x 5.118" W (320.00mm x 130.00mm) | 7.205" (183.00mm) |