Uninterruptible Power Supply (UPS) Systems

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Applications
Form
Power - Rated
AC Outlets
Backup Time - Max Load
Media Lines Protected
Voltage - Output
Input Connector
Output Connector
Cord Length
Size / Dimension
Height
UB10.241
UB10.241
DIN RAIL UPS CONTR 24V 3.9-40AH
PULS, LP
28
In Stock
1 : $495.00000
Box
Box
Active
Standby (No Regulation)
General Purpose, Industrial Control
Din Rail
360W
-
-
-
24V
-
-
-
4.606" L x 1.929" W (117.00mm x 49.00mm)
4.882" (124.00mm)
UBC10.241
UBC10.241
DIN RAIL UPS 24V 10A W/ 5AH BAT
PULS, LP
170
In Stock
1 : $612.00000
Box
Box
Active
Standby (No Regulation)
General Purpose, Industrial Control
Din Rail
360W
-
-
-
24V
-
-
-
4.685" L x 4.843" W (119.00mm x 123.00mm)
4.882" (124.00mm)
Showing
of 2

Uninterruptible Power Supply (UPS) Systems


Uninterruptible Power Supply (UPS) Systems are units designed to supply electrical power to external devices for a few minutes during a power outage, allowing either the device to safely shut down or power to be restored. For use at home, industrial or network applications, UPS systems can provide power either through standard AC outlets or by directly hardwired, with some able to act input voltage regulation and protection to media lines such as phone, ethernet or coax cables.