Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Voltage - Rated
Beam Angle
Operating Temperature
CUSP-R80-18-2400-TH
CUSP-R80-18-2400-TH
RECEIVER, 80 DEGREE BEAM ANGLE,
CUI Devices
338
In Stock
1 : $4.02000
Tray
Tray
ActiveReceiver39kHz150Vp-p80°-20°C ~ 70°C
CUSP-T80-18-2400-TH
CUSP-T80-18-2400-TH
TRANSMITTER, 80 DEGREE BEAM ANGL
CUI Devices
236
In Stock
1 : $4.02000
Tray
Tray
ActiveTransmitter40kHz150Vp-p80°-20°C ~ 70°C
CUSP-T80-12-2600-TH
CUSP-T80-12-2600-TH
TRANSMITTER, 80 DEGREE BEAM ANGL
CUI Devices
1,319
In Stock
1 : $4.22000
Tray
Tray
ActiveTransmitter25kHz180Vp-p80°-30°C ~ 85°C
CUSP-TR80-15-2500-TH
CUSP-TR80-15-2500-TH
TRANCEIVER, 80 DEGREE BEAM ANGLE
CUI Devices
1,162
In Stock
1 : $4.69000
Tray
Tray
ActiveTransmitter, Receiver40kHz80Vp-p80°-20°C ~ 80°C
CUSP-TR80-18-2400-TH
CUSP-TR80-18-2400-TH
TRANCEIVER, 80 DEGREE BEAM ANGLE
CUI Devices
366
In Stock
1 : $5.05000
Tray
Tray
ActiveTransmitter, Receiver39kHz150Vp-p80°-20°C ~ 70°C
CUSP-T80-15-2400-TH
CUSP-T80-15-2400-TH
TRANSMITTER, 80 DEGREE BEAM ANGL
CUI Devices
799
In Stock
1 : $5.73000
Tray
Tray
ActiveTransmitter40kHz80Vp-p80°-20°C ~ 80°C
CUSP-R80-15-2500-TH
CUSP-R80-15-2500-TH
RECEIVER, 80 DEGREE BEAM ANGLE,
CUI Devices
939
In Stock
1 : $5.94000
Tray
Tray
ActiveReceiver39kHz80Vp-p80°-20°C ~ 80°C
Showing
1 - 7
of 7

Ultrasonic Receivers, Transmitters


Ultrasonic Receivers and Transmitters are designed to detect and transmit high frequency sound waves, respectively. They are characterized by frequency, rated voltage, and beam angle. Their typical operating frequency range are 50Hz, 10kHz to 65kHz, 20kHz, 25kHz, 28kHz, 38kHz to 42kHz, 40kHz, 42kHz, 49.5kHz, 58kHz, 60kHz, 300kHz, 1MHz, 2.45mHz, and 168MHz.