UARTs (Universal Asynchronous Receiver Transmitter)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Features | Number of Channels | FIFO's | Protocol | Data Rate (Max) | Voltage - Supply | With Auto Flow Control | With IrDA Encoder/Decoder | With False Start Bit Detection | With Modem Control | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,764 In Stock | 1 : $4.99000 Tray | - | Tray | Last Time Buy | Internal Oscillator, Timer/Counter | 1, UART | 16 Byte | RS232, RS422 | 3.125Mbps | 2.25V ~ 5.5V | Yes | Yes | Yes | Yes | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
13,309 In Stock | 1 : $13.50000 Cut Tape (CT) 2,500 : $9.64500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Internal Oscillator | 2, DUART | 128 Byte | RS232, RS485 | 24Mbps | 1.71V ~ 3.6V | Yes | Yes | Yes | - | Surface Mount | 32-WFQFN Exposed Pad | 32-TQFN (5x5) | ||
1,817 In Stock | 1 : $13.78000 Tube | - | Tube | Active | Internal Oscillator | 2, DUART | 128 Byte | RS232, RS485 | 24Mbps | 1.71V ~ 3.6V | Yes | Yes | Yes | - | Surface Mount | 32-WFQFN Exposed Pad | 32-TQFN (5x5) | ||
1,446 In Stock | 1 : $24.61000 Tube | - | Tube | Active | Internal Oscillator | 4, QUART | 128 Byte | RS232, RS485 | - | 1.71V ~ 3.6V | Yes | Yes | - | - | Surface Mount | 48-WFQFN Exposed Pad | 48-TQFN (7x7) | ||
39,545 In Stock | 1 : $3.48000 Cut Tape (CT) 2,500 : $1.87485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1, UART | 64 Byte | RS232, RS485 | 5Mbps | 2.3V ~ 3.6V | Yes | Yes | - | Yes | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
947 In Stock 10,000 Factory | 1 : $9.32000 Cut Tape (CT) 1,000 : $5.54400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Internal Oscillator | 1 | 128 Byte | RS232, RS485 | 6Mbps | 1.62V ~ 1.98V, 2.75V ~ 2.75V, 3V ~ 3.6V | Yes | Yes | Yes | Yes | Surface Mount | 48-TQFP | 48-TQFP (7x7) |