Thyristors

Results: 60
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Voltage - Breakover
15V35V55V82V85V90V125V133V150V155V160V173V
Voltage - Off State
8V25V35V62V65V68V90V100V120V130V140V160V
Current - Peak Pulse (8/20µs)
70 A150 A200 A250 A300 A400 A
Current - Peak Pulse (10/1000µs)
30 A50 A75 A80 A100 A
Current - Hold (Ih)
50 mA150 mA
Capacitance
20pF25pF30pF35pF40pF45pF50pF55pF60pF65pF75pF80pF90pF
Package / Case
DO-214AA, SMBDO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)SMB
Stocking Options
Environmental Options
Media
Marketplace Product
60Results
Applied FiltersRemove All

Showing
of 60
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Breakover
Voltage - Off State
Current - Peak Pulse (8/20µs)
Current - Peak Pulse (10/1000µs)
Current - Hold (Ih)
Number of Elements
Capacitance
Mounting Type
Package / Case
Supplier Device Package
DO-214AA
SMP75-8
THYRISTOR 8V 250A DO214AA
STMicroelectronics
5,755
In Stock
1 : $0.69000
Cut Tape (CT)
2,500 : $0.26310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15V
8V
250 A
75 A
50 mA
1
60pF
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMP100LC-35
THYRISTOR 35V 400A DO214AA
STMicroelectronics
20,337
In Stock
1 : $0.76000
Cut Tape (CT)
2,500 : $0.28986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
55V
35V
400 A
100 A
150 mA
1
55pF
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMP100LC-65
THYRISTOR 65V 400A DO214AA
STMicroelectronics
16,663
In Stock
1 : $0.76000
Cut Tape (CT)
2,500 : $0.28986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
85V
65V
400 A
100 A
150 mA
1
90pF
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMP100LC-270
THYRISTOR 270V 400A DO214AA
STMicroelectronics
7,273
In Stock
1 : $1.15000
Cut Tape (CT)
2,500 : $0.29557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
335V
270V
400 A
100 A
150 mA
1
60pF
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMP100LC-8
THYRISTOR 8V 400A DO214AA
STMicroelectronics
7,111
In Stock
1 : $1.18000
Cut Tape (CT)
2,500 : $0.30549
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15V
8V
400 A
100 A
50 mA
1
75pF
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMTPA62
THYRISTOR 62V 150A DO214AA
STMicroelectronics
5,211
In Stock
1 : $0.61000
Cut Tape (CT)
2,500 : $0.20469
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
82V
62V
150 A
50 A
150 mA
1
40pF
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMP100LC-25
THYRISTOR 25V 400A DO214AA
STMicroelectronics
20,380
In Stock
1 : $0.76000
Cut Tape (CT)
2,500 : $0.28986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
35V
25V
400 A
100 A
150 mA
1
65pF
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMP100MC-400
THYRISTOR 400V 300A DO214AA
STMicroelectronics
6,867
In Stock
1 : $0.89000
Cut Tape (CT)
2,500 : $0.36962
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
530V
400V
300 A
100 A
150 mA
1
30pF
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMP100LC-140
THYRISTOR 140V 400A DO214AA
STMicroelectronics
2,610
In Stock
1 : $1.18000
Cut Tape (CT)
2,500 : $0.28986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
175V
140V
400 A
100 A
150 mA
1
65pF
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMP100LC-200
THYRISTOR 200V 400A DO214AA
STMicroelectronics
5,225
In Stock
1 : $1.19000
Cut Tape (CT)
2,500 : $0.30653
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
250V
200V
400 A
100 A
150 mA
1
60pF
Surface Mount
DO-214AA, SMB
SMB
TO-214AC SMA Top
SMP50-130
THYRISTOR 130V 150A DO214AC
STMicroelectronics
21,830
In Stock
1 : $0.53000
Cut Tape (CT)
5,000 : $0.16968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
173V
130V
150 A
50 A
150 mA
1
30pF
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
SMP50-100
THYRISTOR 100V 150A DO214AC
STMicroelectronics
3,937
In Stock
1 : $0.53000
Cut Tape (CT)
5,000 : $0.16968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
133V
100V
150 A
50 A
150 mA
1
35pF
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
SMP30-270
THYRISTOR 270V 70A DO214AC
STMicroelectronics
5,796
In Stock
1 : $0.55000
Cut Tape (CT)
5,000 : $0.17630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
360V
270V
70 A
30 A
150 mA
1
20pF
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AA
SMP100LC-90
THYRISTOR 90V 400A DO214AA
STMicroelectronics
6,802
In Stock
1 : $0.60000
Cut Tape (CT)
2,500 : $0.28161
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
125V
90V
400 A
100 A
150 mA
1
80pF
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMTPA270
THYRISTOR 270V 150A DO214AA
STMicroelectronics
10,248
In Stock
1 : $0.64000
Cut Tape (CT)
2,500 : $0.22955
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
360V
270V
150 A
50 A
150 mA
1
25pF
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMP100LC-160
THYRISTOR 160V 400A DO214AA
STMicroelectronics
2,420
In Stock
1 : $0.76000
Cut Tape (CT)
2,500 : $0.28986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
200V
160V
400 A
100 A
150 mA
1
65pF
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMP100LC-230
THYRISTOR 230V 400A DO214AA
STMicroelectronics
1,116
In Stock
1 : $0.76000
Cut Tape (CT)
2,500 : $0.30247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
285V
230V
400 A
100 A
150 mA
1
60pF
Surface Mount
DO-214AA, SMB
SMB
TO-214AC SMA Top
SMP50-68
THYRISTOR 68V 150A DO214AC
STMicroelectronics
2,698
In Stock
1 : $0.93000
Cut Tape (CT)
5,000 : $0.15000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
90V
68V
150 A
50 A
150 mA
1
40pF
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AA
SMTPA200
THYRISTOR 200V 150A DO214AA
STMicroelectronics
7,712
In Stock
1 : $1.08000
Cut Tape (CT)
2,500 : $0.40650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
267V
200V
150 A
50 A
150 mA
1
25pF
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMTPA120
THYRISTOR 120V 150A DO214AA
STMicroelectronics
4,424
In Stock
1 : $0.74000
Cut Tape (CT)
2,500 : $0.28185
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
160V
120V
150 A
50 A
150 mA
1
30pF
Surface Mount
DO-214AA, SMB
SMB
TO-214AC SMA Top
SMP50-180
THYRISTOR 180V 150A DO214AC
STMicroelectronics
1,930
In Stock
1 : $0.93000
Cut Tape (CT)
5,000 : $0.18211
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
240V
180V
150 A
50 A
150 mA
1
25pF
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AA
SMP80MC-160
THYRISTOR 160V 200A DO214AA
STMicroelectronics
2,264
In Stock
1 : $0.67000
Cut Tape (CT)
5,000 : $0.23998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
205V
160V
200 A
80 A
150 mA
1
25pF
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMP80MC-270
THYRISTOR 270V 200A DO214AA
STMicroelectronics
3,662
In Stock
1 : $0.78000
Cut Tape (CT)
2,500 : $0.31132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
345V
270V
200 A
80 A
150 mA
1
25pF
Surface Mount
DO-214AA, SMB
SMB
TO-214AC SMA Top
SMP50-200
THYRISTOR 200V 150A DO214AC
STMicroelectronics
4,496
In Stock
1 : $0.87000
Cut Tape (CT)
5,000 : $0.16968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
267V
200V
150 A
50 A
150 mA
1
25pF
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
SMP50-270
THYRISTOR 270V 150A DO214AC
STMicroelectronics
3,000
In Stock
1 : $0.87000
Cut Tape (CT)
5,000 : $0.18211
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
360V
270V
150 A
50 A
150 mA
1
25pF
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 60

Thyristors


Thyristor-based Transient Voltage Suppression (TVS) devices are over-voltage protection devices that approximate an open circuit under normal operating conditions. Application of a voltage across them in excess of some specific value called the breakover voltage causes them to enter a conductive state approximating a short circuit. This state persists until current flow through the device is reduced below a minimum value called "hold current" by some outside influence within the circuit.