Texas Instruments TVS Diodes

Results: 150
Series
-*TSDxxC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
123456813
Bidirectional Channels
124
Voltage - Reverse Standoff (Typ)
3V3.6V3.6V (Max)5V (Max)5.5V5.5V (Max)9V (Max)12V (Max)13V (Max)18V (Max)24V (Max)36V (Max)-
Voltage - Breakdown (Min)
4.5V5V5V, 7.2V5.1V5.5V6V6.1V6.4V6.4V (Typ)6.5V6.7V (Typ)7V
Voltage - Clamping (Max) @ Ipp
3V (Typ)6.3V (Typ)6.5V6.5V (Typ)6.8V (Typ)7.6V (Typ)7.7V (Typ)8V8.4V (Typ)8.5V (Typ)8.8V8.8V (Typ)
Current - Peak Pulse (10/1000µs)
1A (8/20µs)1.7A (8/20µA)1.7A (8/20µs)1.8A (8/20µs)2A (8/20µs)2.5A2.5A (8/20µs)2.7A (8/20µs)2.8A (8/20µs)3A (8/20µs)3.1A (8/20µs)3.5A (8/20µs)
Power - Peak Pulse
15W16W17W19W20W25W27W30W35W36W40W45W
Power Line Protection
NoYes
Applications
-CANCAN, TelecomCAN, Telecom, USBCAN, USBEthernetEthernet, HDMIEthernet, HDMI, USBEthernet, USBEthernet, USB 2.0General PurposeHDMIHDMI, USBRF Antenna
Capacitance @ Frequency
0.13pF @ 1MHz0.15pF @ 1MHz0.18pF @ 1MHz0.2pF @ 1MHz0.25pF @ 1MHz0.27pF @ 1MHz0.3pF @ 1MHz0.42pF @ 1MHz0.5pF @ 1MHz0.55pF @ 1MHz0.65pF @ 1MHz0.66pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-50°C ~ 150°C (TA)-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TA)-40°C ~ 85°C-40°C ~ 85°C (TA)
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Package / Case
3-SMD, SOT-23-3 Variant3-XFDFN4-XFDFN Exposed Pad4-XFLGA, DSLGA6-TSSOP, SC-88, SOT-3636-UFDFN6-WDFN Exposed Pad6-XFDFN8-UFQFN8-WFDFN Exposed Pad10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-UFDFN
Supplier Device Package
2-X1SON (1x.60)2-X1SON (1x0.6)2-X2SON (0.6x0.3)3-X2SON (1.3x0.6)3-X2SON (1x0.6)4-DSLGA4-SOP4-X2SON (0.8x0.8)6-SON (1.45x1)6-SON (3x3)6-USON (1.6x1.6)6-X2SON (1x1)
Stocking Options
Environmental Options
Media
Marketplace Product
150Results
Applied FiltersRemove All

Showing
of 150
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
X2SON
TPD1E10B06DPYR
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
261,677
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.04096
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
14V
5A (8/20µs)
90W
No
General Purpose
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
X2SON
TPD1E05U06DPYR
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
144,380
In Stock
1 : $0.21000
Cut Tape (CT)
10,000 : $0.04764
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6V
14V
2.5A (8/20µs)
40W
Yes
HDMI
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
X2SON
ESD401DPYR
TVS DIODE 5.5VWM 24VC 2X1SON
Texas Instruments
214,440
In Stock
1 : $0.23000
Cut Tape (CT)
10,000 : $0.05157
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
7.5V
24V (Typ)
4.5A (8/20µs)
67W
No
General Purpose
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
ESD351DPYR
ESD351DPYR
TVS DIODE 3.6VWM 6.5VC 2X1SON
Texas Instruments
29,039
In Stock
1 : $0.27000
Cut Tape (CT)
10,000 : $0.06222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.6V
4.5V
6.5V
16A
36W
No
General Purpose
1.8pF @ 1MHz
-40°C ~ 125°C
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
ESD351DPYR
TPD1E10B09DPYR
TVS DIODE 9VWM 20VC 2X1SON
Texas Instruments
55,985
In Stock
1 : $0.30000
Cut Tape (CT)
10,000 : $0.06947
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
9V (Max)
9.5V
20V
4.5A (8/20µs)
90W
No
General Purpose
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
X2SON
TPD1E1B04DPYR
TVS DIODE 3.6VWM 8.5VC 2X1SON
Texas Instruments
42,225
In Stock
1 : $0.30000
Cut Tape (CT)
10,000 : $0.06908
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.6V (Max)
6.4V (Typ)
8.5V (Typ)
6.3A (8/20µs)
50W
No
General Purpose
1pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
SOT-23-6 PKG
TPD4S009DBVR
TVS DIODE 5.5VWM SOT23-6
Texas Instruments
48,561
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.08488
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
9V
-
-
25W
Yes
Ethernet, HDMI
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
X2SON
TPD1E05U06QDPYRQ1
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
47,096
In Stock
1 : $0.33000
Cut Tape (CT)
10,000 : $0.07800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6.4V
14V (Typ)
2.5A (8/20µs)
30W
Yes
HDMI, USB
0.42pF @ 1MHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
TI DQA
TPD4E05U06DQAR
TVS DIODE 5.5VWM 14VC 10USON
Texas Instruments
68,677
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.10383
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6V
14V
2.5A (8/20µs)
40W
Yes
HDMI
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-UFDFN
10-USON (2.5x1)
SOT-23-6 PKG
TPD4E1U06DBVR
TVS DIODE 5.5VWM 15VC SOT23-6
Texas Instruments
60,092
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.10377
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6.5V
15V (Typ)
3A (8/20µs)
45W
Yes
Ethernet, HDMI
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6 PKG
TPD4E001DBVR
TVS DIODE 5.5VWM SOT23-6
Texas Instruments
11,882
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.12125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
11V
-
-
100W
Yes
Ethernet
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
TPD2EUSB30ADRTR
TPD2EUSB30ADRTR
TVS DIODE 3.6VWM 8VC SOT9X3
Texas Instruments
61,098
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.12746
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
3.6V (Max)
4.5V
8V
1A (8/20µs)
45W
Yes
General Purpose
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
3-SMD, SOT-23-3 Variant
SOT-3
DRL-6-SOT Pkg
TPD4E001DRLR
TVS DIODE 5.5VWM 6SOT
Texas Instruments
31,702
In Stock
1 : $0.47000
Cut Tape (CT)
4,000 : $0.12615
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
11V
-
-
100W
Yes
Ethernet
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-563, SOT-666
SOT-5X3
TI DQA
ESD224DQAR
TVS DIODE 3.6VWM 14VC 10USON
Texas Instruments
12,191
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.13690
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.6V (Max)
7.9V
14V
2A (8/20µs)
17W
No
Ethernet, HDMI, USB
0.5pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-UFDFN
10-USON (2.5x1)
SOD 123-5
ESDS314DBVR
TVS DIODE 3.6VWM 6.5VC SOT23-5
Texas Instruments
2,773
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.13819
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.6V (Max)
4.5V
6.5V (Typ)
25A (8/20µs)
170W
No
General Purpose
4.5pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-5
TPD2E001DRLR
TVS DIODE 5.5VWM SOT5
Texas Instruments
47,566
In Stock
1 : $0.52000
Cut Tape (CT)
4,000 : $0.14015
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.5V (Max)
11V
-
-
-
Yes
Ethernet
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-553
SOT-5
SOT143
TPD2E001DZDR
TVS DIODE 5.5VWM 4SOP
Texas Instruments
3,617
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.16154
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.5V (Max)
11V
-
-
-
Yes
Ethernet
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-253-4, TO-253AA
4-SOP
SOT-5
TPD2E2U06DRLR
TVS DIODE 5.5VWM 12.4VC SOT5
Texas Instruments
27,115
In Stock
1 : $0.60000
Cut Tape (CT)
4,000 : $0.16430
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.5V (Max)
6.5V
12.4V (Typ)
5.5A (8/20µs)
85W
Yes
Ethernet
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-553
SOT-5
SOT-23-6 PKG
TPD4E001QDBVRQ1
TVS DIODE 5.5VWM 16VC SOT23-6
Texas Instruments
40,159
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.17348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
11V
16V (Typ)
5.5A (8/20µs)
100W
Yes
Ethernet
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-6
SOT-23-6
DRT-3-SOT Pkg
TPD2EUSB30DRTR
TVS DIODE 5.5VWM 8VC SOT9X3
Texas Instruments
201,660
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.17596
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5.5V (Max)
7V
8V
5A (8/20µs)
45W
Yes
General Purpose
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
3-SMD, SOT-23-3 Variant
SOT-3
ESD122DMxR
ESD122DMYR
TVS DIODE 3.6VWM 8.4VC 3X2SON
Texas Instruments
40,828
In Stock
1 : $0.62000
Cut Tape (CT)
10,000 : $0.15454
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
3.6V (Max)
5.1V
8.4V (Typ)
2.5A (8/20µs)
20W
No
HDMI, USB
0.2pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
3-XFDFN
3-X2SON (1.3x0.6)
ESD122DMxR
ESD122DMXR
TVS DIODE 3.6VWM 8.4VC 3X2SON
Texas Instruments
37,298
In Stock
1 : $0.64000
Cut Tape (CT)
10,000 : $0.15982
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
3.6V (Max)
5.1V
8.4V (Typ)
2.5A (8/20µs)
20W
No
HDMI, USB
0.2pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
3-XFDFN
3-X2SON (1x0.6)
SOT-23-3
TPD2E009DBZR
TVS DIODE 5.5VWM 8VC SOT23-3
Texas Instruments
21,829
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.18310
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5.5V (Max)
7V
8V
1A (8/20µs)
45W
Yes
Ethernet, HDMI
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TI DQA
TPD4E02B04DQAR
TVS DIODE 3.6VWM 8.8VC 10USON
Texas Instruments
31,274
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.18949
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.6V (Max)
5.5V
8.8V (Typ)
5A (8/20µs)
17W
No
HDMI
0.27pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-UFDFN
10-USON (2.5x1)
6UFDFN
TPD4S012DRYR
TVS DIODE 5.5VWM 6SON
Texas Instruments
38,112
In Stock
1 : $0.69000
Cut Tape (CT)
5,000 : $0.18720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V
6V
-
3A (8/20µs)
60W
Yes
USB
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-UFDFN
6-SON (1.45x1)
Showing
of 150

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.