Semtech Corporation TVS Diodes

Results: 814
Series
-*EClamp®HClamp®MicroClamp®PIPPower MicroClamp™PowerClamp™RailClamp®RailClamp®, SRRailClamp®, SRDARClamp®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Type
-Steering (Rail to Rail)Zener
Unidirectional Channels
123456812
Bidirectional Channels
1245678
Voltage - Reverse Standoff (Typ)
1V1.2V1.5V1.8V1.8V (Max)2.1V2.1V (Max)2.5V2.5V (Max)2.8V (Max)3V (Max)3.3V
Voltage - Breakdown (Min)
2.2V2.7V3V3.1V3.2V3.5V3.65V3.7V3.8V3.9V4.2V4.3V
Voltage - Clamping (Max) @ Ipp
3.3V4V4.5V5V (Typ)5.3V5.5V5.8V6.5V7V7.5V7.5V (Typ)8V
Current - Peak Pulse (10/1000µs)
1A1A (8/20µs)1.5A (8/20µs)1.7A1.83A1.9A2A2A (1.2/50µs)2A (8/20µs)2.2A2.3A2.5A
Power - Peak Pulse
12W25W30W32W40W42W45W50W60W65W70W75W
Power Line Protection
-NoYes
Applications
-CANDVI, HDMIEthernetEthernet, HDMIEthernet, HDMI, USBEthernet, HDMI, USB OTGEthernet, Multimedia Card Interface, USB OTGEthernet, TelecomEthernet, USBEthernet, USB OTGGeneral Purpose
Capacitance @ Frequency
0.12pF @ 1MHz0.14pF @ 1MHz0.17pF @ 1MHz0.19pF @ 1MHz0.2pF @ 1MHz0.21pF @ 1MHz0.22pF @ 1MHz0.23pF @ 1MHz0.25pF @ 1MHz0.27pF @ 1MHz0.28pF @ 1MHz0.3pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)-65°C ~ 175°C (TA)-65°C ~ 175°C (TJ)-55°C ~ 125°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-55°C ~ 85°C (TA)-40°C ~ 105°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)-40°C ~ 85°C (TJ)
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101MIL-PRF-19500/516MIL-PRF-19500/551MIL-PRF-19500/552
Mounting Type
Chassis MountSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-UDFN2-XFDFN3-DFN3-XDFN4-UDFN4-XFDFN Exposed Pad5-DFN5-TSSOP, SC-70-5, SOT-3535-UDFN Exposed Pad5-UFDFN5-XFDFN6-TSSOP, SC-88, SOT-363
Supplier Device Package
2-DFN (0.6x0.3)2-DFN (1.6x1)2-DFN (1x0.6)2-SLP1608P3-DFN (1.3x0.8)3-DFN (1x0.6)4-QFN (2.9x2.5)5-DFN (2x1)6-DFN (1.6x1.6)8-SO8-SOIC10-DFN (2.5x1)
Stocking Options
Environmental Options
Media
Marketplace Product
814Results
Applied FiltersRemove All

Showing
of 814
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
3-SMD
RCLAMP4021ZATFT
1-LINE 4V 0.45PF 0.12R ESD SLP06
Semtech Corporation
18,994
In Stock
1 : $0.27000
Cut Tape (CT)
15,000 : $0.26600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
4V
5.5V
-
-
-
No
USB
0.55pF @ 1MHz
-
-
-
Surface Mount
0201 (0603 Metric)
SLP0603P2X3F
2 DFN 0402 (1006 Metric)
RCLAMP3361P.TFT
RCLAMP, 1-LINE 3.3V 0.22PF SLP10
Semtech Corporation
32,815
In Stock
1 : $0.30000
Cut Tape (CT)
15,000 : $0.06551
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
-
-
7A (8/20µs)
-
No
USB
-
-
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
3-SMD
UCLAMP3321ZATFT
TVS DIODE 3.3V 8.5V SLP0603P2X3F
Semtech Corporation
53,337
In Stock
1 : $0.41000
Cut Tape (CT)
15,000 : $0.09311
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.7V
8.5V
4A (8/20µs)
40W
No
General Purpose
4.2pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
SLP0603P2X3F
2 DFN 0402 (1006 Metric)
RCLAMP3552T.TNT
TVS DIODE 3.5VWM 6.5V SLP1006N3T
Semtech Corporation
44,660
In Stock
1 : $0.58000
Cut Tape (CT)
10,000 : $0.14332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
3.5V (Max)
7.5V
6.5V
4A (8/20µs)
-
No
General Purpose
0.3pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
3-XDFN
SLP1006N3T
56,951
In Stock
1 : $0.66000
Cut Tape (CT)
15,000 : $0.16250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6.5V
20V
2.5A (8/20µs)
50W
No
DVI, HDMI
0.12pF @ 1MHz
-40°C ~ 85°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
SGP0603P2X3
SOT-23-3
SM05.TCT
TVS DIODE 5VWM 9.8VC SOT23-3
Semtech Corporation
113,410
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.21254
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5V (Max)
6V
9.8V
17A (8/20µs)
300W
No
General Purpose
400pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
SM24.TCT
TVS DIODE 24VWM 43VC SOT23-3
Semtech Corporation
92,780
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.18750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
24V (Max)
26.7V
43V
5A (8/20µs)
300W
No
General Purpose
60pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOD-523 Pkg
UCLAMP0501H.TCT
TVS DIODE 5VWM 12.5VC SOD523
Semtech Corporation
68,543
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.21254
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
12.5V
16A (8/20µs)
240W
No
General Purpose
160pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOT-23-3
SM36.TCT
TVS DIODE 36VWM 60VC SOT23-3
Semtech Corporation
45,165
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.18750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
36V (Max)
40V
60V
4A (8/20µs)
300W
No
General Purpose
45pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
3-SMD
RCLAMP3521ZATFT
TVS DIODE 3.5VWM 5V SLP0603P2X3F
Semtech Corporation
20,431
In Stock
1 : $0.75000
Cut Tape (CT)
15,000 : $0.25970
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.5V (Max)
5.5V
5V (Typ)
6A
30W
No
General Purpose
0.45pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
SLP0603P2X3F
RailClamp 6-UFDFN
RCLAMP0522P.TCT
TVS DIODE 5VWM 15VC SLP1610P4
Semtech Corporation
48,439
In Stock
1 : $0.77000
Cut Tape (CT)
3,000 : $0.22453
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5V (Max)
6V
15V
5A (8/20µs)
150W
Yes
HDMI
0.8pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
6-UFDFN
SLP1610P4
UCLAMP2501T.TCT
UCLAMP2501T.TCT
TVS DIODE 2.5VWM 7.5V SLP1006P2T
Semtech Corporation
14,927
In Stock
1 : $0.77000
Cut Tape (CT)
3,000 : $0.22453
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
2.5V (Max)
2.7V
7.5V
5A (8/20µs)
40W
No
General Purpose
25pF @ 1MHz
-40°C ~ 85°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2T
SOD-523 Pkg
UCLAMP3301H.TCT
TVS DIODE 3.3VWM 8VC SOD523
Semtech Corporation
266,499
In Stock
1 : $0.81000
Cut Tape (CT)
3,000 : $0.23643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
3.5V
8V
5A (8/20µs)
40W
No
General Purpose
25pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
2 DFN 0402 (1006 Metric)
UCLAMP0501T.TCT
TVS DIODE 5VWM 12.5VC SLP1006P2T
Semtech Corporation
10,597
In Stock
1 : $0.81000
Cut Tape (CT)
3,000 : $0.23643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
12.5V
2A (8/20µs)
25W
No
General Purpose
4.5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2T
3-SMD
RCLAMP3331ZATFT
TVS DIODE 3.3V 7.5V SLP0603P2X3F
Semtech Corporation
331,333
In Stock
1 : $0.84000
Cut Tape (CT)
15,000 : $0.22500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5.5V
7.5V
4A (8/20µs)
30W
No
General Purpose
0.35pF @ 1MHz
-40°C ~ 85°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
SLP0603P2X3F
2 DFN 0402 (1006 Metric)
UCLAMP3311T.TCT
TVS DIODE 3.3VWM 8VC SLP1006P2T
Semtech Corporation
38,135
In Stock
1 : $0.84000
Cut Tape (CT)
3,000 : $0.24824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.5V
8V
5A (8/20µs)
40W
No
General Purpose
5pF @ 1MHz
-40°C ~ 85°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2T
SOD-323 Pkg
SD05.TCT
TVS DIODE 5VWM 14.5VC SOD323
Semtech Corporation
15,212
In Stock
1 : $0.84000
Cut Tape (CT)
3,000 : $0.24824
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
14.5V
24A (8/20µs)
350W
No
General Purpose
350pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
2 DFN 0402 (1006 Metric)
UCLAMP0511T.TCT
TVS DIODE 5VWM 15VC SLP1006P2T
Semtech Corporation
14,162
In Stock
1 : $0.84000
Cut Tape (CT)
3,000 : $0.24824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
15V
2A (8/20µs)
-
No
General Purpose
4pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2T
UCLAMP3304A.TCT
UCLAMP0504A.TCT
TVS DIODE 5VWM 12VC SC89-6
Semtech Corporation
30,260
In Stock
1 : $0.88000
Cut Tape (CT)
3,000 : $0.25998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5V (Max)
6V
12V
7A (8/20µs)
100W
No
General Purpose
60pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SC-89 (SOT-666)
2 DFN 0402 (1006 Metric)
UCLAMP3311P.TCT
TVS DIODE 3.3VWM 18VC SLP1006P2
Semtech Corporation
28,891
In Stock
1 : $0.88000
Cut Tape (CT)
3,000 : $0.25998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.5V
18V
5A (8/20µs)
90W
No
General Purpose
12pF @ 1MHz
-40°C ~ 85°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
2 DFN 0402 (1006 Metric)
RCLAMP0521PATCT
TVS DIODE 5VWM 25VC SLP1006P2
Semtech Corporation
22,239
In Stock
1 : $0.88000
Cut Tape (CT)
3,000 : $0.25998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
25V
4A (8/20µs)
100W
No
General Purpose
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
2 DFN 0402 (1006 Metric)
RCLAMP0521P.TCT
TVS DIODE 5VWM 25VC SLP1006P2
Semtech Corporation
7,025
In Stock
1 : $0.88000
Cut Tape (CT)
3,000 : $0.25998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
5V (Max)
6V
25V
4A (8/20µs)
100W
No
General Purpose
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
SOD-323 Pkg
UCLAMP3301D.TCT
TVS DIODE 3.3VWM 9.5VC SOD323
Semtech Corporation
94,708
In Stock
1 : $0.91000
Cut Tape (CT)
3,000 : $0.27165
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
3.5V
9.5V
10A (8/20µs)
100W
No
General Purpose
50pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
2 DFN 0402 (1006 Metric)
UCLAMP2511T.TCT
TVS DIODE 2.5VWM 8VC SLP1006P2T
Semtech Corporation
74,922
In Stock
1 : $0.91000
Cut Tape (CT)
3,000 : $0.27165
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
2.5V (Max)
2.7V
8V
5A (8/20µs)
40W
No
General Purpose
6pF @ 1MHz
-40°C ~ 85°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2T
2 DFN 0402 (1006 Metric)
RCLAMP3321P.TNT
TVS DIODE 3.3VWM 13VC SLP1006P2
Semtech Corporation
36,372
In Stock
1 : $0.91000
Cut Tape (CT)
10,000 : $0.25000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5.5V
13V
4A (8/20µs)
25W
No
HDMI
0.22pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
Showing
of 814

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.