Panjit International Inc. TVS Diodes

Results: 2,630
Series
-1.5KE1.5SMC1.5SMC-AU1.5SMCJ3KP5KPP4FL13AP4FL20AP4FL3.3AP4KEP4SMAJ
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12348
Bidirectional Channels
124
Voltage - Reverse Standoff (Typ)
3V (Max)3.3V3.3V (Max)5V5V (Max)5.5V5.5V (Max)5.8V6V6.05V6.4V6.5V
Voltage - Breakdown (Min)
2.8V3.5V4V4.5V4.75V5V5.2V5.32V5.4V5.5V5.8V6V
Voltage - Clamping (Max) @ Ipp
3.3V (Typ)6.5V7.5V7.7V (Typ)8V8.5V9V9.2V9.6V9.8V10V10.3V
Current - Peak Pulse (10/1000µs)
600mA700mA800mA870mA900mA1A1A (8/20µs)1.04A1.1A1.2A1.3A1.4A
Power - Peak Pulse
24W25W40W100W115W120W140W150W160W165W200W250W
Power Line Protection
NoYes
Applications
-CANDVI, Ethernet, USBEthernetEthernet, HDMI, USBEthernet, USBGeneral PurposeHDMI, USBTelecomUSB
Capacitance @ Frequency
0.19pF @ 1MHz0.2pF @ 1MHz (Max)0.25pF @ 1MHz0.27pF @ 1MHz0.3pF @ 1MHz0.4pF @ 1MHz0.4pF @ 1MHz (Max)0.6pF @ 1MHz0.6pF @ 1MHz (Max)0.8pF @ 1MHz0.8pF @ 1MHz (Max)0.9pF @ 1MHz
Operating Temperature
-65°C ~ 175°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-55°C ~ 85°C (TJ)-50°C ~ 150°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Surface MountThrough Hole
Package / Case
2-UFDFN3-UFDFN5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-3639-UDFN10-UFDFN0201 (0603 Metric)0402 (1006 Metric)DO-201AE, AxialDO-204AC, DO-15, AxialDO-204AL, DO-41, AxialDO-214AA, SMB
Supplier Device Package
2-DFN (1x0.6)3-DFN (1x0.6)DFN0603-2DFN1006-2DFN1006-2LDFN1006-3DFN2510-10LDFN2510A-10DFN3810-9DO-15DO-201AEDO-214AA (SMB)
Stocking Options
Environmental Options
Media
Marketplace Product
2,630Results
Applied FiltersRemove All

Showing
of 2,630
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
4,462
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.03977
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33V
36.7V
53.3V
3.8A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123FL
2,755
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.04859
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max)
14V
25V
3A (8/20µs)
-
No
Telecom
10pF @ 1MHz (Max)
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
2,320
In Stock
1 : $0.23000
Cut Tape (CT)
1,800 : $0.06693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
13V
14.4V
21.5V
18.6A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
5,438
In Stock
1 : $0.25000
Cut Tape (CT)
1,800 : $0.07140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V
16.7V
24.4V
16.4A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
2,849
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.07529
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max)
14V
25V
3A (8/20µs)
-
No
-
10pF @ 1MHz (Max)
-55°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
19,377
In Stock
1 : $0.32000
Cut Tape (CT)
5,000 : $0.08236
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5V (Max)
6V
13V
2.5A (8/20µs)
-
No
Ethernet, USB
0.6pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
10-UFDFN
DFN2510-10L
6,847
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.10995
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
2
-
5V (Max)
6V
9.8V
42A (8/20µs)
500W
No
General Purpose
550pF @ 1MHz (Max)
-50°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
DO-214AC, SMA
P4SMA36CA-AU_R1_000A1
SURFACE MOUNT TRANSIENT VOLTAGE
Panjit International Inc.
1,332
In Stock
1 : $0.46000
Cut Tape (CT)
1,800 : $0.13478
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30.8V
34.2V
49.9V
8.4A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
10,415
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.03977
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V
26.7V
38.9V
5.1A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123FL
SOD-123F
SMF17A_R1_00001
SURFACE MOUNT TRANSIENT VOLTAGE
Panjit International Inc.
4,970
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.04385
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
17V
18.9V
27.6V
7.2A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123FL
TO-236-3, SC-59, SOT-23-3
PJMBZ15V-AU_R1_000A1
DUAL TVS ZENER FOR ESD/TRANSIENT
Panjit International Inc.
5,975
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.05200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
12V (Max)
14.3V
24V
6A (8/20µs)
25W
No
-
80pF @ 1MHz (Max)
-55°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
10,370
In Stock
1 : $0.22000
Cut Tape (CT)
1,800 : $0.06202
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15V
16.7V
24.4V
16.4A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-204AL, DO-41, Axial
P4KE36CAS_AY_00001
SURFACE MOUNT TRANSIENT VOLTAGE
Panjit International Inc.
4,990
In Stock
1 : $0.27000
Cut Tape (CT)
5,000 : $0.06660
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Zener
-
1
30.8V
34.2V
49.9V
8.4A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
17,900
In Stock
1 : $0.28000
Cut Tape (CT)
7,500 : $0.06690
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
26V
28.9V
42.1V
9.5A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SOT-563, SOT-666
PJE5V0U8TB6_R1_00001
LOW CAPACITANCE ESD PROTECTION
Panjit International Inc.
3,994
In Stock
1 : $0.29000
Cut Tape (CT)
4,000 : $0.07494
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
35V
5A (8/20µs)
-
Yes
DVI, Ethernet, USB
0.8pF @ 1MHz (Max)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
3,440
In Stock
1 : $0.29000
Cut Tape (CT)
1,800 : $0.08412
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
16V
17.8V
26V
15.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
1,690
In Stock
1 : $0.29000
Cut Tape (CT)
1,800 : $0.08412
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
150V
167V
243V
1.6A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
P4SMAJ series
P4SMAJ170A_R1_00001
SURFACE MOUNT TRANSIENT VOLTAGE
Panjit International Inc.
1,300
In Stock
1 : $0.29000
Cut Tape (CT)
1,800 : $0.08412
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
170V
189V
275V
1.4A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC, SMA
P4SMA36AS_R1_00001
SURFACE MOUNT TRANSIENT VOLTAGE
Panjit International Inc.
3,590
In Stock
1 : $0.30000
Cut Tape (CT)
1,800 : $0.08572
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30.8V
34.2V
49.9V
8.4A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC, SMA
P4SMA12CAS_R1_00001
SURFACE MOUNT TRANSIENT VOLTAGE
Panjit International Inc.
1,800
In Stock
1 : $0.30000
Cut Tape (CT)
1,800 : $0.08572
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
10.2V
11.4V
16.7V
25A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC, SMA
P4SMAJ12AS_R1_00001
SURFACE MOUNT TRANSIENT VOLTAGE
Panjit International Inc.
1,800
In Stock
1 : $0.30000
Cut Tape (CT)
1,800 : $0.08572
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
19.9V
20.1A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC, SMA
P4SMA39CAS_R1_00001
SURFACE MOUNT TRANSIENT VOLTAGE
Panjit International Inc.
1,800
In Stock
1 : $0.30000
Cut Tape (CT)
1,800 : $0.08572
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
33.3V
37.1V
53.9V
7.8A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC, SMA
P4SMA33AS_R1_00001
SURFACE MOUNT TRANSIENT VOLTAGE
Panjit International Inc.
1,800
In Stock
1 : $0.30000
Cut Tape (CT)
1,800 : $0.08572
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
28.2V
31.4V
45.7V
9A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC, SMA
P4SMAJ13AS_R1_00001
SURFACE MOUNT TRANSIENT VOLTAGE
Panjit International Inc.
1,800
In Stock
1 : $0.30000
Cut Tape (CT)
1,800 : $0.08572
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
13V
14.4V
21.5V
18.6A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC, SMA
P4SMA20AS_R1_00001
SURFACE MOUNT TRANSIENT VOLTAGE
Panjit International Inc.
1,798
In Stock
1 : $0.30000
Cut Tape (CT)
1,800 : $0.08572
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
17.1V
19V
27.7V
15A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 2,630

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.