Diodes Incorporated TVS Diodes

Results: 2,511
Series
-*3.0SMCJDESDxxVxS2UTQLT4MEP4SMAJP6KESMAJSMBJSMCJSMF4L
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Type
-Steering (Rail to Rail)Zener
Unidirectional Channels
124568
Bidirectional Channels
12345
Voltage - Reverse Standoff (Typ)
800mV (Max)1V (Max)1.5V (Max)1.8V (Max)2V2.5V2.5V (Max)2.8V (Max)3V3V (Max)3V (Min)3.3V
Voltage - Breakdown (Min)
1V2.1V2.6V2.7V3V3.5V3.75V3.8V4V4.5V4.7V4.8V
Voltage - Clamping (Max) @ Ipp
3V (Typ)3.5V (Typ)4V (Typ)4.5V (Typ)5V (Typ)5.2V5.3V (Typ)5.6V (Typ)6V6V (Typ)7V7V (Typ)
Current - Peak Pulse (10/1000µs)
600mA660mA730mA810mA870mA1A1A (8/20µs)1.1A1.2A1.25A1.4A1.45A
Power - Peak Pulse
250mW6W15W18W20W21W24W25W27.5W30W31W32W
Power Line Protection
-NoYes
Applications
-CANCAN, HDMI, USBDVI, HDMI, USBDVI, HDMI, VGA, USBDVI, HDVI, USBEthernetEthernet, HDMIEthernet, HDMI, USBEthernet, TelecomEthernet, Telecom, USBEthernet, USB
Capacitance @ Frequency
0.15pF @ 1MHz0.17pF @ 1MHz0.18pF @ 1MHz0.21pF @ 1MHz0.23pF @ 1MHz0.25pF @ 1MHz0.28pF @ 1MHz0.3pF @ 1MHz0.35pF @ 1MHz0.45pF @ 1MHz0.48pF @ 1MHz0.5pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)-65°C ~ 175°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-55°C ~ 85°C-55°C ~ 85°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)-
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD, Flat Leads2-UDFN2-UFDFN2-XDFN3-UDFN Exposed Pad3-UFDFN3-XFDFN4-UFBGA, WLBGA4-XFDFN Exposed Pad5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-3636-UDFN Exposed Pad
Supplier Device Package
8-MSOP8-SO10-MSOPD-FlatDFN1308-6DFN1616-6DO-15DO-201DO-218DO-219AAPowerDI™ 123PowerDI™ 5
Stocking Options
Environmental Options
Media
Marketplace Product
2,511Results
Applied FiltersRemove All

Showing
of 2,511
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
S1MSWFN-7
D5V0M1U2S9-7
TVS DIODE 5.5VWM 12VC SOD923
Diodes Incorporated
725,872
In Stock
150,000
Factory
1 : $0.14000
Cut Tape (CT)
10,000 : $0.02614
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6.2V
12V
9A (8/20µs)
108W
No
General Purpose
54pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
X1-DFN
D5V0P1B2LP-7B
TVS DIODE 5.5VWM 13VC DFN1006-2
Diodes Incorporated
639,853
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.03197
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
13V
4A (8/20µs)
-
No
General Purpose
8pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
SOD-323
DESD5V0U1BA-7
TVS DIODE 5VWM 7.2VC SOD323
Diodes Incorporated
521,781
In Stock
876,000
Factory
1 : $0.14000
Cut Tape (CT)
3,000 : $0.03725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.5V
7.2V (Typ)
3A (8/20µs)
-
No
General Purpose
2.9pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
X1-DFN
D5V0H1B2LP-7B
TVS DIODE 5.5VWM 12.5VC 2DFN
Diodes Incorporated
106,334
In Stock
1,680,000
Factory
1 : $0.14000
Cut Tape (CT)
10,000 : $0.03032
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
12.5V
30A (8/20µs)
375W
No
General Purpose
85pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
X1-DFN
D12V0L1B2LP-7B
TVS DIODE 12VWM 25VC DFN1006-2
Diodes Incorporated
1,105,659
In Stock
110,000
Factory
1 : $0.15000
Cut Tape (CT)
10,000 : $0.03305
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
13V
25V
4A (8/20µs)
100W
No
-
10pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
SOD-323
D5V0L1B2WS-7
TVS DIODE 5VWM 14VC SOD323
Diodes Incorporated
1,902,090
In Stock
1,845,000
Factory
1 : $0.16000
Cut Tape (CT)
3,000 : $0.03264
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14V
6A (8/20µs)
84W
No
General Purpose
15pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
S1MSWFN-7
D5V0L1B2S9-7
TVS DIODE 5VWM 14VC SOD923
Diodes Incorporated
1,000,685
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.02949
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14V
6A (8/20µs)
84W
No
General Purpose
15pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
X1-DFN
DESD3V3S1BL-7B
TVS DIODE 3.3VWM 7VC DFN1006-2
Diodes Incorporated
1,337,422
In Stock
4,160,000
Factory
1 : $0.17000
Cut Tape (CT)
10,000 : $0.03070
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.8V
7V
5A (8/20µs)
35W
No
General Purpose
10pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
SOD-323
D1213A-01WS-7
TVS DIODE 3.3VWM 10VC SOD323
Diodes Incorporated
68,592
In Stock
162,000
Factory
1 : $0.18000
Cut Tape (CT)
3,000 : $0.04879
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
1
-
3.3V (Max)
6V
10V (Typ)
1A (8/20µs)
-
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
X1-DFN
D24V0L1B2LP-7B
TVS DIODE 24VWM 46VC DFN1006-2
Diodes Incorporated
120,000
In Stock
140,000
Factory
1 : $0.24000
Cut Tape (CT)
10,000 : $0.05380
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V (Max)
26V
46V
2A (8/20µs)
90W
No
-
6pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
SOD-323
D55V0M1B2WS-7
TVS DIODE 55VWM 100VC SOD323
Diodes Incorporated
116,337
In Stock
600,000
Factory
1 : $0.26000
Cut Tape (CT)
3,000 : $0.06858
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
55V (Max)
57V
100V
2A (8/20µs)
200W
No
General Purpose
14pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOT 363
SDA004-7
TVS DIODE 80VWM SOT363
Diodes Incorporated
52,370
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.06858
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
80V
-
-
-
-
No
General Purpose
3.3pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
DO-214AC
SMAJ36A-13-F
TVS DIODE 36VWM 58.1VC SMA
Diodes Incorporated
418,663
In Stock
25,000
Factory
1 : $0.29000
Cut Tape (CT)
5,000 : $0.05854
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
36V
40V
58.1V
6.9A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
SMAJ24A-13-F
TVS DIODE 24VWM 38.9VC SMA
Diodes Incorporated
293,299
In Stock
75,000
Factory
1 : $0.29000
Cut Tape (CT)
5,000 : $0.05854
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V
26.7V
38.9V
10.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
SMAJ58A-13-F
TVS DIODE 58VWM 93.6VC SMA
Diodes Incorporated
194,386
In Stock
5,645,000
Factory
1 : $0.29000
Cut Tape (CT)
5,000 : $0.07361
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
58V
64.4V
93.6V
4.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
DT2042-04SOQ-7
D5V0F4U6SO-7
TVS DIODE 5.5VWM 12VC SOT26
Diodes Incorporated
194,120
In Stock
198,000
Factory
1 : $0.29000
Cut Tape (CT)
3,000 : $0.07894
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6V
12V
3A (8/20µs)
-
Yes
HDMI
0.5pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-26
DO-214AC
SMAJ15A-13-F
TVS DIODE 15VWM 24.4VC SMA
Diodes Incorporated
43,154
In Stock
1,130,000
Factory
1 : $0.29000
Cut Tape (CT)
5,000 : $0.07361
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15V
16.7V
24.4V
16.4A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
SMAJ5.0A-13-F
TVS DIODE 5VWM 9.2VC SMA
Diodes Incorporated
33,356
In Stock
235,000
Factory
1 : $0.29000
Cut Tape (CT)
5,000 : $0.07361
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
43.5A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
SMAJ12A-13-F
TVS DIODE 12VWM 19.9VC SMA
Diodes Incorporated
25,706
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.07361
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
19.9V
20.1A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
X1-DFN
D5V0F1U2LP-7B
TVS DIODE 5.5VWM 12VC DFN1006-2
Diodes Incorporated
554,142
In Stock
590,000
Factory
1 : $0.30000
Cut Tape (CT)
10,000 : $0.07089
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6V
12V
1.5A (8/20µs)
-
No
HDMI
0.5pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
S1MSWFN-7
D5V0F1U2S9-7
TVS DIODE 5.5VWM 12VC SOD923
Diodes Incorporated
254,688
In Stock
870,000
Factory
1 : $0.30000
Cut Tape (CT)
10,000 : $0.07089
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6V
12V
1.5A (8/20µs)
-
Yes
General Purpose
0.5pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
DO-214AA
SMBJ5.0A-13-F
TVS DIODE 5VWM 9.2VC SMB
Diodes Incorporated
621,786
In Stock
1,575,000
Factory
1 : $0.32000
Cut Tape (CT)
3,000 : $0.07069
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
65.2A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AC
SMAJ12CA-13-F
TVS DIODE 12VWM 19.9VC SMA
Diodes Incorporated
428,053
In Stock
2,480,000
Factory
1 : $0.32000
Cut Tape (CT)
5,000 : $0.07350
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
13.3V
19.9V
20.1A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
SMAJ28CA-13-F
TVS DIODE 28VWM 45.4VC SMA
Diodes Incorporated
305,835
In Stock
200,000
Factory
1 : $0.32000
Cut Tape (CT)
5,000 : $0.08028
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28V
31.1V
45.4V
8.8A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AA
SMBJ30A-13-F
TVS DIODE 30VWM 48.4VC SMB
Diodes Incorporated
193,144
In Stock
156,000
Factory
1 : $0.32000
Cut Tape (CT)
3,000 : $0.07069
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V
33.3V
48.4V
12.4A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
Showing
of 2,511

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.