Diodes

Results: 28
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V6V6.5V11V12V14V15V20V28V30V33V40V43V51V
Voltage - Breakdown (Min)
6.4V6.67V7.22V12.2V13.3V15.6V16.7V22.2V31.1V33.3V36.7V44.4V47.8V56.7V
Voltage - Clamping (Max) @ Ipp
9.2V10.3V11.2V18.2V19.9V23.2V24.4V32.4V45.4V48.4V53.3V64.5V69.4V82.4V
Current - Peak Pulse (10/1000µs)
700mA1.2A1.4A3.5A4.3A4.9A5.8A6.2A7.5A8.3A8.8A12.3A16.4A17.2A
Stocking Options
Environmental Options
Media
Marketplace Product
28Results
Applied FiltersRemove All

Showing
of 28
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SK13
SMAJ14CA
TVS, BI-DIR, 400W, 14V, DO-214AC
Good-Ark Semiconductor
25,216
In Stock
1 : $0.22000
Cut Tape (CT)
7,500 : $0.03836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
14V
15.6V
23.2V
17.2A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SK5BA
SMAJ28A
TVS, UNI-DIR, 400W, 28V, DO-214A
Good-Ark Semiconductor
16,144
In Stock
1 : $0.22000
Cut Tape (CT)
7,500 : $0.03934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
28V
31.1V
45.4V
8.8A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SK5BA
SMAJ43CA
TVS, BI-DIR, 400W, 43V, DO-214AC
Good-Ark Semiconductor
15,000
In Stock
1 : $0.25000
Cut Tape (CT)
7,500 : $0.03934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
43V
47.8V
69.4V
5.8A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
GSH1MA16
SMAJ11A
TVS, UNI-DIR, 400W, 11V, DO-214A
Good-Ark Semiconductor
13,995
In Stock
1 : $0.22000
Cut Tape (CT)
7,500 : $0.03836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
11V
12.2V
18.2V
22A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SK13
SMAJ14A
TVS, UNI-DIR, 400W, 14V, DO-214A
Good-Ark Semiconductor
58,438
In Stock
1 : $0.25000
Cut Tape (CT)
7,500 : $0.03934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
14V
15.6V
23.2V
17.2A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SK5BA
SMAJ12CA
TVS, BI-DIR, 400W, 12V, DO-214AC
Good-Ark Semiconductor
23,583
In Stock
1 : $0.25000
Cut Tape (CT)
7,500 : $0.03934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
13.3V
19.9V
20.1A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SK5BA
SMAJ51CA
TVS, BI-DIR, 400W, 51V, DO-214AC
Good-Ark Semiconductor
22,448
In Stock
1 : $0.25000
Cut Tape (CT)
7,500 : $0.03934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
51V
56.7V
82.4V
4.9A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SK5BA
SMAJ180A
TVS, UNI-DIR, 400W, 180V, DO-214
Good-Ark Semiconductor
22,342
In Stock
1 : $0.25000
Cut Tape (CT)
7,500 : $0.03934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
180V
201V
292V
1.4A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SK13
SMAJ350A
TVS, UNI-DIR, 400W, 350V, DO-214
Good-Ark Semiconductor
19,771
In Stock
1 : $0.25000
Cut Tape (CT)
7,500 : $0.03934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
350V
391V
567V
700mA
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SK5BA
SMAJ58CA
TVS, BI-DIR, 400W, 58V, DO-214AC
Good-Ark Semiconductor
17,848
In Stock
1 : $0.25000
Cut Tape (CT)
7,500 : $0.03934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
58V
64.4V
93.6V
4.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SK5BA
SMAJ58A
TVS, UNI-DIR, 400W, 58V, DO-214A
Good-Ark Semiconductor
16,188
In Stock
1 : $0.25000
Cut Tape (CT)
7,500 : $0.03934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
58V
64.4V
93.6V
4.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SK5BA
SMAJ200A
TVS, UNI-DIR, 400W, 200V, DO-214
Good-Ark Semiconductor
14,835
In Stock
1 : $0.25000
Cut Tape (CT)
7,500 : $0.03934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
200V
224V
324V
1.2A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SMAJ51A
SMAJ51A
TVS, UNI-DIR, 400W, 51V, DO-214A
Good-Ark Semiconductor
13,686
In Stock
1 : $0.25000
Cut Tape (CT)
7,500 : $0.03934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
51V
56.7V
82.4V
4.9A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SK5BA
SMAJ33A
TVS, UNI-DIR, 400W, 33V, DO-214A
Good-Ark Semiconductor
13,642
In Stock
1 : $0.25000
Cut Tape (CT)
7,500 : $0.03934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33V
36.7V
53.3V
7.5A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SK5BA
SMAJ6.0A
TVS, UNI-DIR, 400W, 6V, DO-214AC
Good-Ark Semiconductor
13,633
In Stock
1 : $0.25000
Cut Tape (CT)
7,500 : $0.03934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6V
6.67V
10.3V
38.8A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SK5BA
SMAJ20A
TVS, UNI-DIR, 400W, 20V,DO-214AC
Good-Ark Semiconductor
12,969
In Stock
1 : $0.25000
Cut Tape (CT)
7,500 : $0.03934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
20V
22.2V
32.4V
12.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SMAJ51A
SMAJ30A
TVS, UNI-DIR, 400W, 30V, DO-214A
Good-Ark Semiconductor
12,050
In Stock
1 : $0.25000
Cut Tape (CT)
7,500 : $0.03934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V
33.3V
48.4V
8.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SK5BA
SMAJ12A
TVS, UNI-DIR, 400W, 12V, DO-214A
Good-Ark Semiconductor
11,753
In Stock
1 : $0.25000
Cut Tape (CT)
7,500 : $0.03934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
19.9V
20.1A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SK5BA
SMAJ5.0A
TVS, UNI-DIR, 400W, 5V, DO-214AC
Good-Ark Semiconductor
11,339
In Stock
1 : $0.25000
Cut Tape (CT)
7,500 : $0.03934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
43.5A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SK13
SMAJ40CA
TVS, BI-DIR, 400W, 40V, DO-214AC
Good-Ark Semiconductor
10,627
In Stock
1 : $0.25000
Cut Tape (CT)
7,500 : $0.03934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
40V
44.4V
64.5V
6.2A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SK13
SMAJ6.0CA
TVS, BI-DIR, 400W, 6V, DO-214AC
Good-Ark Semiconductor
10,264
In Stock
1 : $0.25000
Cut Tape (CT)
7,500 : $0.03934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
6V
6.67V
10.3V
38.8A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SK13
SMAJ33CA
TVS, BI-DIR, 400W, 33V, DO-214AC
Good-Ark Semiconductor
9,578
In Stock
1 : $0.25000
Cut Tape (CT)
7,500 : $0.03934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
33V
36.7V
53.3V
7.5A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SK5BA
SMAJ28CA
TVS, BI-DIR, 400W, 28V, DO-214AC
Good-Ark Semiconductor
8,926
In Stock
1 : $0.25000
Cut Tape (CT)
7,500 : $0.03934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28V
31.1V
45.4V
8.8A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SK13
SMAJ70CA
TVS, BI-DIR, 400W, 70V, DO-214AC
Good-Ark Semiconductor
8,875
In Stock
1 : $0.25000
Cut Tape (CT)
7,500 : $0.03934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
70V
77.8V
113V
3.5A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SK13
SMAJ15CA
TVS, BI-DIR, 400W, 15V, DO-214AC
Good-Ark Semiconductor
7,934
In Stock
1 : $0.25000
Cut Tape (CT)
7,500 : $0.03934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V
16.7V
24.4V
16.4A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 28

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.