TVS Diodes

Results: 4
Manufacturer
Eaton - Electronics DivisionLittelfuse Inc.STMicroelectronicsYAGEO
Series
AQ, SPA®HSPSMBJ-ATST
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V (Max)3.6V22V24V (Max)
Voltage - Breakdown (Min)
3.6V4.5V24.4V-
Voltage - Clamping (Max) @ Ipp
10V17.5V35.5V42V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)7A (8/20µs)16.9A20A (8/20µs)
Power - Peak Pulse
350W450W600W-
Power Line Protection
NoYes
Applications
-CANHDMIUSB
Capacitance @ Frequency
0.4pF @ 200MHz ~ 2.5GHz1pF @ 1MHz50pF @ 1MHz (Max)-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 150°C (TA)-40°C ~ 150°C (TJ)
Package / Case
10-XFDFNDO-214AA, SMBSC-76, SOD-323
Supplier Device Package
10-UQFN (2.5x1)DO-214AA (SMB)SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
HSP series 10-XFDFN
HSP051-4M10
TVS DIODE 3.6VWM 10VC 10UQFN
STMicroelectronics
90,065
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.08475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.6V
4.5V
10V
1A (8/20µs)
-
Yes
HDMI
0.4pF @ 200MHz ~ 2.5GHz
-40°C ~ 150°C (TJ)
-
-
Surface Mount
10-XFDFN
10-UQFN (2.5x1)
SOD-323
STS321033B100
TVS DIODE 3.3VWM 17.5VC SOD323
Eaton - Electronics Division
5,338
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.11067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.6V
17.5V
20A (8/20µs)
350W
No
USB
1pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
AQW05C-01FTG
AQ24C-01FTG
TVS DIODE 24VWM 42VC SOD323
Littelfuse Inc.
7,074
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.13175
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V (Max)
-
42V
7A (8/20µs)
450W
No
CAN
50pF @ 1MHz (Max)
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SMBJ100A/TR13
SMBJ22A-AT/TR13
SMBJ, DO-214AA, 22V, 35.5V, AUTO
YAGEO
4,523
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.08834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
22V
24.4V
35.5V
16.9A
600W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.