Diodes

Results: 4
Manufacturer
Infineon TechnologiesLittelfuse Inc.Nexperia USA Inc.STMicroelectronics
Series
-ESDA, TRANSIL™PulseGuard® PGB2TrEOS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
2V (Max)5.3V (Max)12V (Max)36V
Voltage - Breakdown (Min)
3.3V (Typ)6V37V-
Voltage - Clamping (Max) @ Ipp
3V (Typ)15V40V (Typ)-
Current - Peak Pulse (10/1000µs)
3A (8/20µs)6A (8/20µs)6.3A (8/20µs)-
Power - Peak Pulse
300W-
Applications
General PurposeUSB
Capacitance @ Frequency
0.4pF @ 1MHz0.69pF @ 1MHz-
Operating Temperature
-65°C ~ 125°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
0201 (0603 Metric)0402 (1005 Metric)SC-70, SOT-323SOT-723
Supplier Device Package
0402DSN0603-2PG-TSFP-3SOT-323-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
31,878
In Stock
1 : $0.79000
Cut Tape (CT)
3,000 : $0.18798
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5.3V (Max)
6V
15V
3A (8/20µs)
-
No
General Purpose
0.4pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
SOT-723
PG-TSFP-3
0402 (1005 Metric)
PGB2010402KRHF
TVS DIODE 12VWM 40VC 0402
Littelfuse Inc.
15,976
In Stock
1 : $0.91000
Cut Tape (CT)
10,000 : $0.34188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
-
40V (Typ)
-
-
No
General Purpose
-
-65°C ~ 125°C (TJ)
Surface Mount
0402 (1005 Metric)
0402
PESD2V0Y1BSFYL
PESD2V0Y1BSFYL
TVS DIODE 2VWM 3VC DSN0603-2
Nexperia USA Inc.
1,097,136
In Stock
1 : $0.28000
Cut Tape (CT)
9,000 : $0.04600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
2V (Max)
3.3V (Typ)
3V (Typ)
6A (8/20µs)
-
No
USB
0.69pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
0201 (0603 Metric)
DSN0603-2
SOT-323-3
ESDA37W
TVS DIODE 36VWM SOT323-3
STMicroelectronics
8,165
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.06208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
36V
37V
-
6.3A (8/20µs)
300W
No
General Purpose
-
-40°C ~ 150°C (TJ)
Surface Mount
SC-70, SOT-323
SOT-323-3
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.