Diodes

Results: 4
Manufacturer
Littelfuse Inc.Semtech Corporation
Series
-1KSMB5.0SMDJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
16
Voltage - Reverse Standoff (Typ)
12V12.8V15V (Max)30V
Voltage - Breakdown (Min)
13.3V14.3V16.7V33.3V
Voltage - Clamping (Max) @ Ipp
19.9V21.2V33V48.4V
Current - Peak Pulse (10/1000µs)
15A (8/20µs)47.2A103A252A
Power - Peak Pulse
500W1000W (1kW)5000W (5kW)
Applications
General PurposeTelecom
Capacitance @ Frequency
8pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)DO-214AA, SMBDO-214AB, SMC
Supplier Device Package
8-SODO-214AA (SMBJ)DO-214AB (SMCJ)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMCJ  Series DO-214AB Pkg
5.0SMDJ30A
TVS DIODE 30VWM 48.4VC DO214AB
Littelfuse Inc.
5,403
In Stock
1 : $1.65000
Cut Tape (CT)
3,000 : $0.74355
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V
33.3V
48.4V
103A
5000W (5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
SMCJ  Series DO-214AB Pkg
5.0SMDJ12CA
TVS DIODE 12VWM 19.9VC DO214AB
Littelfuse Inc.
34,277
In Stock
1 : $1.83000
Cut Tape (CT)
3,000 : $0.82617
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
13.3V
19.9V
252A
5000W (5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
8-SOIC
LCDA15C-6.TBT
TVS DIODE 15VWM 33VC 8-SO
Semtech Corporation
5,328
In Stock
1 : $4.10000
Cut Tape (CT)
500 : $2.47248
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
6
15V (Max)
16.7V
33V
15A (8/20µs)
500W
No
General Purpose
8pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
DO-214AA (SMB J- Bend)
1KSMB15CA
TVS DIODE 12.8VWM 21.2VC DO214AA
Littelfuse Inc.
9,196
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.24361
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12.8V
14.3V
21.2V
47.2A
1000W (1kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.