Diodes

Results: 2
Manufacturer
Littelfuse Inc.onsemi
Series
-SMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
5V5V (Max)
Voltage - Breakdown (Min)
6V6.4V
Voltage - Clamping (Max) @ Ipp
9.2V12V
Current - Peak Pulse (10/1000µs)
65.3A-
Power - Peak Pulse
600W-
Applications
General PurposeUSB
Capacitance @ Frequency
3pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
DO-214AA, SMBSOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOPDO-214AA (SMBJ)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, SMB
SMBJ5.0CA
TVS DIODE 5VWM 9.2VC DO214AA
Littelfuse Inc.
51,204
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.10057
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.4V
9.2V
65.3A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
6-TSOP
NSP4201MR6T1G
TVS DIODE 5VWM 12VC 6TSOP
onsemi
3,616
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.16968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
12V
-
-
No
USB
3pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.