TVS Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)
Voltage - Breakdown (Min)
5V5.5V
Voltage - Clamping (Max) @ Ipp
4.5V14V
Current - Peak Pulse (10/1000µs)
11A (8/20µs)12A (8/20µs)
Power - Peak Pulse
130W-
Applications
-Telecom
Capacitance @ Frequency
0.8pF @ 1MHz35pF @ 1MHz
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
2-XDFN6-XFDFN
Supplier Device Package
DFN1006D-2DFN1308-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-882D
PESD5V0S1BLD,315
TVS DIODE 5VWM 14VC DFN1006D-2
Nexperia USA Inc.
4,674
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.04150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.5V
14V
12A (8/20µs)
130W
No
-
35pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
2-XDFN
DFN1006D-2
6-µDFN
PESD3V3X4UHMYL
TVS DIODE 3.3VWM 4.5VC DFN1308-6
Nexperia USA Inc.
20,684
In Stock
1 : $0.39000
Cut Tape (CT)
10,000 : $0.09271
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.3V (Max)
5V
4.5V
11A (8/20µs)
-
No
Telecom
0.8pF @ 1MHz
-55°C ~ 150°C (TA)
-
-
Surface Mount
6-XFDFN
DFN1308-6
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.