10-UQFN (2.5x1) TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90,096 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.08475 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 3.6V | 4.5V | 10V | 1A (8/20µs) | - | Yes | HDMI | 0.4pF @ 200MHz ~ 2.5GHz | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 10-XFDFN | 10-UQFN (2.5x1) | |||
3,071 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.10768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 3V | 6V | 15V | 1A (8/20µs) | - | Yes | HDMI | 0.6pF @ 1MHz | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 10-XFDFN | 10-UQFN (2.5x1) | |||
19,610 In Stock | 1 : $0.52000 Cut Tape (CT) 3,000 : $0.14713 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 3V | 6V | 15V | 1A (8/20µs) | - | Yes | HDMI | 0.6pF @ 1MHz | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 10-XFDFN | 10-UQFN (2.5x1) |