TVS - Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,053 In Stock | 1 : $0.45000 Cut Tape (CT) 2,500 : $0.16031 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 17 V | 22 V | 24.3 V | 27 V | 29.7 V | 200 A | 0.7J | 1 | 740 pF @ 1 kHz | -55°C ~ 150°C | - | Surface Mount | 1206 (3216 Metric) | |||
9,949 In Stock | 1 : $1.62000 Cut Tape (CT) 1,000 : $0.79522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 1.2 kA | 12.2J | 1 | 4000 pF @ 1 kHz | -55°C ~ 150°C | - | Surface Mount | 2220 (5750 Metric) | |||
16,265 In Stock | 1 : $0.39000 Cut Tape (CT) 3,500 : $0.08726 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 30 A | 0.1J | 1 | 160 pF @ 1 kHz | -55°C ~ 150°C | - | Surface Mount | 0603 (1608 Metric) | |||
21,418 In Stock | 1 : $0.37000 Cut Tape (CT) 3,500 : $0.10582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 120 A | 0.2J | 1 | 230 pF @ 1 kHz | -55°C ~ 150°C | - | Surface Mount | 0805 (2012 Metric) | |||
8,548 In Stock | 1 : $0.37000 Cut Tape (CT) 4,000 : $0.10582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 19.8 V | 22 V | 24.2 V | 120 A | 0.4J | 1 | 355 pF @ 1 kHz | -55°C ~ 150°C | - | Surface Mount | 0805 (2012 Metric) | |||
2,946 In Stock | 1 : $0.39000 Cut Tape (CT) 4,000 : $0.08727 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 19.8 V | 22 V | 24.2 V | 30 A | 0.3J | 1 | 195 pF @ 1 kHz | -55°C ~ 150°C | - | Surface Mount | 0603 (1608 Metric) | |||
1,252 In Stock | 1 : $0.45000 Cut Tape (CT) 2,500 : $0.16031 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 200 A | 1.2J | 1 | 450 pF @ 1 kHz | -55°C ~ 150°C | - | Surface Mount | 1206 (3216 Metric) | |||
2,369 In Stock | 1 : $0.58000 Cut Tape (CT) 2,500 : $0.22392 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 400 A | 2J | 1 | 1400 pF @ 1 kHz | -55°C ~ 150°C | - | Surface Mount | 1210 (3225 Metric) | |||
1,913 In Stock | 1 : $0.99000 Cut Tape (CT) 1,000 : $0.44965 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 800 A | 4.4J | 1 | 1800 pF @ 1 kHz | -55°C ~ 150°C | - | Surface Mount | 1812 (4532 Metric) | |||
13,399 In Stock | 1 : $0.58000 Cut Tape (CT) 2,500 : $0.22392 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 300 A | 2.1J | 1 | 850 pF @ 1 kHz | -55°C ~ 150°C | - | Surface Mount | 1210 (3225 Metric) | |||
440 In Stock | 1 : $0.99000 Cut Tape (CT) 1,000 : $0.44965 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 800 A | 3.9J | 1 | 2300 pF @ 1 kHz | -55°C ~ 150°C | - | Surface Mount | 1812 (4532 Metric) | |||
873 In Stock | 1 : $1.62000 Cut Tape (CT) 1,000 : $0.79522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | 45 V | 50.4 V | 56 V | 61.6 V | 1 kA | 7.6J | 1 | 3000 pF @ 1 kHz | -55°C ~ 150°C | - | Surface Mount | 2220 (5750 Metric) | |||
0 In Stock | 20,000 : $0.06992 Tape & Reel (TR) | Tape & Reel (TR) | Active | 8 V | 11 V | 12.75 V | 15 V | 17.25 V | 30 A | 0.1J | 1 | - | - | - | Surface Mount | 0603 (1608 Metric) | |||
0 In Stock | 20,000 : $0.08556 Tape & Reel (TR) 4,000 : $0.09000 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | 14 V | 16.2 V | 18 V | 19.8 V | 30 A | 0.2J | 1 | 210 pF @ 1 kHz | -55°C ~ 150°C | - | Surface Mount | 0603 (1608 Metric) | |||
0 In Stock 13,900 Marketplace | 21,000 : $0.08556 Tape & Reel (TR) 481 : $0.07800 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 17 V | 22 V | 24.3 V | 27 V | 29.7 V | 30 A | 0.3J | 1 | 185 pF @ 1 kHz | -55°C ~ 150°C | - | Surface Mount | 0603 (1608 Metric) | |||
0 In Stock | 21,000 : $0.08556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 30 A | 0.3J | 1 | 175 pF @ 1 kHz | -55°C ~ 150°C | - | Surface Mount | 0603 (1608 Metric) | |||
0 In Stock | 21,000 : $0.08556 Tape & Reel (TR) | Tape & Reel (TR) | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 30 A | 0.1J | 1 | 165 pF @ 1 kHz | -55°C ~ 150°C | - | Surface Mount | 0603 (1608 Metric) | |||
0 In Stock | 20,000 : $0.08734 Tape & Reel (TR) | Tape & Reel (TR) | Active | 11 V | 14 V | 16.2 V | 18 V | 19.8 V | 120 A | 0.3J | 1 | - | - | - | Surface Mount | 0805 (2012 Metric) | |||
0 In Stock | 20,000 : $0.09447 Tape & Reel (TR) | Tape & Reel (TR) | Active | 8 V | 11 V | 12.75 V | 15 V | 17.25 V | 120 A | 0.2J | 1 | - | - | - | Surface Mount | 0805 (2012 Metric) | |||
0 In Stock 3,335 Marketplace | 21,000 : $0.10589 Tape & Reel (TR) 248 : $0.15202 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 120 A | 0.4J | 1 | 290 pF @ 1 kHz | -55°C ~ 150°C | - | Surface Mount | 0805 (2012 Metric) | |||
0 In Stock | 21,000 : $0.10589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 120 A | 0.2J | 1 | 260 pF @ 1 kHz | -55°C ~ 150°C | - | Surface Mount | 0805 (2012 Metric) | |||
0 In Stock | 21,000 : $0.10589 Tape & Reel (TR) | Tape & Reel (TR) | Active | 17 V | 22 V | 24.3 V | 27 V | 29.7 V | 120 A | 0.4J | 1 | 315 pF @ 1 kHz | -55°C ~ 150°C | - | Surface Mount | 0805 (2012 Metric) | |||
0 In Stock | 16,000 : $0.13173 Tape & Reel (TR) | Tape & Reel (TR) | Active | 11 V | 14 V | 16.2 V | 18 V | 19.8 V | 200 A | 0.6J | 1 | - | - | - | Surface Mount | 1206 (3216 Metric) | |||
0 In Stock | 15,000 : $0.13962 Tape & Reel (TR) 1 : $0.15000 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 200 A | 1J | 1 | 510 pF @ 1 kHz | -55°C ~ 150°C | - | Surface Mount | 1206 (3216 Metric) | |||
0 In Stock | 16,000 : $0.15059 Tape & Reel (TR) | Tape & Reel (TR) | Active | 8 V | 11 V | 12.75 V | 15 V | 17.25 V | 200 A | 0.6J | 1 | - | - | - | Surface Mount | 1206 (3216 Metric) |