Showing
1 - 19
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Mounting Type
Package / Case
25S Series
V25S150P
VARISTOR 240V 22KA RADIAL
Littelfuse Inc.
8,439
In Stock
1 : $2.58000
Bulk
Bulk
Active150 V200 V216 V240 V264 V22 kA300J13200 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleRadial
25S Series
V25S275P
VARISTOR 430V 22KA RADIAL
Littelfuse Inc.
9,160
In Stock
1 : $2.92000
Bulk
Bulk
Active275 V350 V387 V430 V473 V22 kA470J11610 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleRadial
25S Series
V25S625P
VARISTOR 1KV 22KA RADIAL
Littelfuse Inc.
1,023
In Stock
1 : $4.61000
Bulk
Bulk
Active625 V825 V900 V1 kV1.1 kV22 kA800J1660 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleRadial
25S Series
V25S115P
VARISTOR 180V 22KA RADIAL
Littelfuse Inc.
1,791
In Stock
1 : $2.71000
Bulk
Bulk
Active115 V150 V162 V180 V198 V22 kA230J14500 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleRadial
25S Series
V25S130P
VARISTOR 205V 22KA RADIAL
Littelfuse Inc.
1,424
In Stock
1 : $2.71000
Bulk
Bulk
Active130 V170 V184.5 V205 V225.5 V22 kA255J13900 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleRadial
25S Series
V25S320P
VARISTOR 510V 22KA RADIAL
Littelfuse Inc.
11,546
In Stock
1 : $2.92000
Bulk
Bulk
Active320 V420 V459 V510 V561 V22 kA540J11350 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleRadial
25S Series
V25S250P
VARISTOR 390V 22KA RADIAL
Littelfuse Inc.
1,410
In Stock
1 : $2.92000
Bulk
Bulk
Active250 V320 V351 V390 V429 V22 kA435J11750 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleRadial
25S Series
V25S140P
VARISTOR 220V 22KA RADIAL
Littelfuse Inc.
1,015
In Stock
1 : $2.71000
Bulk
Bulk
Active140 V180 V198 V220 V242 V22 kA285J13500 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleRadial
25S Series
V25S385P
VARISTOR 620V 22KA RADIAL
Littelfuse Inc.
2,775
In Stock
1 : $2.92000
Bulk
Bulk
Active385 V505 V558 V620 V682 V22 kA630J11080 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleRadial
25S Series
V25S510P
VARISTOR 820V 22KA RADIAL
Littelfuse Inc.
1,054
In Stock
1 : $3.15000
Bulk
Bulk
Active510 V670 V738 V820 V902 V22 kA700J1820 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleRadial
25S Series
V25S550P
VARISTOR 910V 22KA RADIAL
Littelfuse Inc.
1,023
In Stock
1 : $3.15000
Bulk
Bulk
Active550 V745 V819 V910 V1.001 kV22 kA765J1750 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleRadial
25S Series
V25S440P
VARISTOR 715V 22KA RADIAL
Littelfuse Inc.
716
In Stock
1 : $2.99000
Bulk
Bulk
Active440 V585 V643.5 V715 V786.5 V22 kA675J1900 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleRadial
25S Series
V25S460P
VARISTOR 750V 22KA RADIAL
Littelfuse Inc.
251
In Stock
1 : $2.99000
Bulk
Bulk
Active460 V615 V675 V750 V825 V22 kA690J1870 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleRadial
25S Series
V25S175P
VARISTOR 270V 22KA RADIAL
Littelfuse Inc.
160
In Stock
1 : $2.71000
Bulk
Bulk
Active175 V225 V243 V270 V297 V22 kA315J12550 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleRadial
25S Series
V25S300P
VARISTOR 470V 22KA RADIAL
Littelfuse Inc.
888
In Stock
1 : $2.78000
Bulk
Bulk
Active300 V385 V423 V470 V517 V22 kA500J11450 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleRadial
25S Series
V25S230P
VARISTOR 360V 22KA RADIAL
Littelfuse Inc.
336
In Stock
1 : $2.92000
Bulk
Bulk
Active230 V300 V324 V360 V396 V22 kA400J11900 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleRadial
25S Series
V25S750P
VARISTOR 1.2KV 22KA RADIAL
Littelfuse Inc.
0
In Stock
1 : $4.61000
Bulk
Bulk
Active750 V970 V1.08 kV1.2 kV1.32 kV22 kA890J1550 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleRadial
25S Series
V25S420P
VARISTOR 680V 22KA RADIAL
Littelfuse Inc.
0
In Stock
750 : $1.58429
Bulk
Bulk
Active420 V560 V612 V680 V748 V22 kA655J11000 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleRadial
0
In Stock
750 : $1.61595
Bulk
Bulk
Active320 V420 V459 V510 V561 V22 kA540J11350 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleRadial
Showing
1 - 19
of 19

TVS - Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.