Showing
1 - 25
of 379
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Mounting Type
Package / Case
171
In Stock
1 : $0.56000
Bag
Bag
Active510 V670 V738 V820 V902 V6 kA235J1240 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 14mm
141
In Stock
1 : $0.50000
Bag
Bag
Active300 V385 V423 V470 V517 V6 kA175J1430 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 14mm
131
In Stock
1 : $0.39000
Bulk
Bulk
Active30 V38 V42 V47 V52 V1 kA5.5J12100 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 10mm
4,000
In Stock
1 : $0.35000
Bag
Bag
Active50 V65 V74 V82 V90 V1.75 kA10J1600 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 7mm
1,256
In Stock
1 : $0.30000
Bulk
Bulk
Active17 V22 V24 V27 V31 V500 A3J11800 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 7mm
800
In Stock
1 : $0.55000
Bulk
Bulk
Active625 V825 V900 V1 kV1.1 kV3.5 kA102J1100 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 10mm
500
In Stock
1 : $0.45000
Bag
Bag
Active14 V18 V19.5 V22 V26 V1 kA2.5J14500 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 10mm
874
In Stock
1 : $0.48000
Bag
Bag
Active30 V38 V42 V47 V52 V500 A5J11100 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 7mm
168
In Stock
1 : $0.56000
Bulk
Bulk
Active320 V415 V459 V510 V561 V6 kA180J1390 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 14mm
490
In Stock
1 : $0.62000
Bulk
Bulk
Active625 V825 V900 V1 kV1.1 kV6 kA280J1200 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 14mm
29
In Stock
1 : $0.56000
Bag
Bag
Active25 V31 V35 V39 V43 V2 kA13J15100 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 14mm
205
In Stock
1 : $0.66000
Bulk
Bulk
Active350 V460 V504 V560 V616 V10 kA380J1710 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 20mm
164
In Stock
1 : $0.63000
Bag
Bag
Active550 V745 V819 V910 V1.001 kV6 kA255J1220 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 14mm
274
In Stock
1 : $0.85000
Bulk
Bulk
Active550 V745 V819 V910 V1.001 kV10 kA510J1440 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 20mm
394
In Stock
1 : $0.47000
Bulk
Bulk
Active350 V460 V504 V560 V616 V3.5 kA70J1180 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 10mm
196
In Stock
1 : $0.56000
Bag
Bag
Active350 V460 V504 V560 V616 V6 kA185J1360 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 14mm
953
In Stock
1 : $0.36000
Bulk
Bulk
Active320 V415 V459 V510 V561 V1.75 kA45J1100 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 7mm
368
In Stock
1 : $0.42000
Bulk
Bulk
Active300 V385 V423 V470 V517 V3.5 kA67J1210 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 10mm
33
In Stock
1 : $0.61000
Bulk
Bulk
Active275 V350 V387 V430 V473 V10 kA305J1930 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 20mm
439
In Stock
1 : $0.42000
Bulk
Bulk
Active320 V415 V459 V510 V561 V3.5 kA69J1200 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 10mm
349
In Stock
1 : $0.44000
Bag
Bag
Active550 V745 V819 V910 V1.001 kV3.5 kA93J1110 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 10mm
178
In Stock
1 : $0.56000
Bag
Bag
Active350 V460 V504 V560 V616 V6 kA185J1360 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 14mm
91
In Stock
1 : $0.38000
Bag
Bag
Active300 V385 V423 V470 V517 V3.5 kA67J1210 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 10mm
246
In Stock
1 : $0.39000
Bag
Bag
Active150 V200 V216 V240 V264 V6 kA84J1830 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 14mm
857
In Stock
1 : $0.45000
Bag
Bag
Active25 V31 V35 V39 V43 V1 kA4.6J12400 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 10mm
Showing
1 - 25
of 379

TVS - Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.