TVS - Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000 In Stock | 1 : $0.44000 Cut Tape (CT) 1,000 : $0.10746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 21 V | 30 V | 36.9 V | 41 V | 45.1 V | 30 A | 0.1J | 1 | 125 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
13,379 In Stock | 1 : $0.35000 Cut Tape (CT) 10,000 : $0.04533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 25 V | 32.5 V | 40 V | 15 A | 0.02J | 1 | 40 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
2,560 In Stock | 1 : $1.61000 Cut Tape (CT) 1,000 : $0.79259 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 800 A | 4.2J | 1 | 1900 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 1812 (4532 Metric) | ||
3,600 In Stock | 1 : $0.49000 Cut Tape (CT) 4,000 : $0.17221 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 25 V | 32.5 V | 40 V | 30 A | 0.05J | 1 | 50 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
7,994 In Stock | 1 : $0.38000 Cut Tape (CT) 4,000 : $0.10816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 21 V | 30 V | 36.9 V | 41 V | 45.1 V | 30 A | 0.1J | 1 | 125 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
7,638 In Stock | 1 : $0.42000 Cut Tape (CT) 4,000 : $0.11916 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 6.8 V | 8.5 V | 10.2 V | 40 A | 0.1J | 1 | 1100 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | ||
4,000 In Stock | 1 : $0.47000 Cut Tape (CT) 1,000 : $0.14671 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | 18 V | 22.95 V | 25.5 V | 28.05 V | 120 A | 0.3J | 1 | 550 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
4,190 In Stock 12,000 Factory | 1 : $0.44000 Cut Tape (CT) 4,000 : $0.15499 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | 18 V | 22.95 V | 25.5 V | 28.05 V | 30 A | 0.1J | 1 | 150 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | ||
4,000 In Stock | 1 : $0.48000 Cut Tape (CT) 1,000 : $0.15017 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | 26 V | 31.05 V | 34.5 V | 37.95 V | 30 A | 0.1J | 1 | 120 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
9,750 In Stock | 1 : $0.62000 Cut Tape (CT) 10,000 : $0.21665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | 18 V | 22.95 V | 25.5 V | 28.05 V | 500 A | 1.6J | 1 | 3100 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 1210 (3225 Metric) | |||
17,490 In Stock | 1 : $0.36000 Cut Tape (CT) 10,000 : $0.04722 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 52 V | 70 V | 150 V | 180 V | 210 V | 1 A | 0.02J | 1 | 1.55 pF @ 1 MHz | -55°C ~ 150°C (TA) | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
6,750 In Stock | 1 : $0.38000 Cut Tape (CT) 1,000 : $0.08061 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 6.8 V | 8.5 V | 10.2 V | 30 A | 0.1J | 1 | 750 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
3,446 In Stock | 1 : $1.00000 Cut Tape (CT) 1,000 : $0.45420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | 18 V | 22.95 V | 25.5 V | 28.05 V | 500 A | 1.6J | 1 | 3100 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 1210 (3225 Metric) | |||
7,700 In Stock | 1 : $0.61000 Cut Tape (CT) 4,000 : $0.21526 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | 18 V | 22.95 V | 25.5 V | 28.05 V | 150 A | 0.4J | 1 | 900 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 1206 (3216 Metric) | ||
3,978 In Stock | 1 : $0.49000 Cut Tape (CT) 1,000 : $0.18939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | 14 V | 16.28 V | 18.5 V | 20.72 V | 150 A | 0.4J | 1 | 1050 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
10,244 In Stock | 1 : $0.45000 Cut Tape (CT) 2,000 : $0.15843 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 200 A | 1J | 1 | 500 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
11,435 In Stock | 1 : $0.48000 Cut Tape (CT) 4,000 : $0.13782 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | 26 V | 31.05 V | 34.5 V | 37.95 V | 100 A | 0.3J | 1 | 250 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
17,007 In Stock | 1 : $0.39000 Cut Tape (CT) 10,000 : $0.05100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 52 V | 70 V | 90 V | 100 V | 110 V | 1 A | 0.03J | 1 | 4.7 pF @ 1 MHz | -55°C ~ 150°C (TA) | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
3,620 In Stock 67,500 Factory | 1 : $1.72000 Cut Tape (CT) 1,250 : $0.84575 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 34 V | 42.3 V | 47 V | 51.7 V | 1.2 kA | 10J | 1 | 4000 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 2220 (5750 Metric) | |||
235 In Stock | 1 : $1.26000 Cut Tape (CT) 1,000 : $0.57328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 34 V | 48 V | 55.8 V | 62 V | 68.2 V | 250 A | 1.2J | 1 | 500 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 1210 (3225 Metric) | |||
2,506 In Stock | 1 : $0.45000 Cut Tape (CT) 1,000 : $0.17376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 200 A | 1J | 1 | 500 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
873 In Stock | 1 : $0.96000 Cut Tape (CT) 1,000 : $0.43829 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 300 A | 1.7J | 1 | - | -55°C ~ 150°C (TA) | - | Surface Mount, MLCV | 1210 (3225 Metric) | |||
920 In Stock | 1 : $1.72000 Cut Tape (CT) 1,250 : $0.84575 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 16 V | 22 V | 24.5 V | 27 V | 1.5 kA | 7.2J | 1 | 16000 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 2220 (5750 Metric) | |||
6,959 In Stock 15,000 Factory | 1 : $1.89000 Cut Tape (CT) 1,000 : $0.93069 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | 16 V | 22.05 V | 24.5 V | 26.95 V | 1.5 kA | 7.2J | 1 | - | -55°C ~ 150°C (TA) | - | Surface Mount, MLCV | 2220 (5750 Metric) | |||
1,791 In Stock | 1 : $0.95000 Cut Tape (CT) 1,000 : $0.43329 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 21 V | 30 V | 36.9 V | 41 V | 45.1 V | 300 A | 1.9J | 1 | 1500 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 1210 (3225 Metric) |