Varistors, MOVs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
168,424 In Stock | 1 : $0.29000 Cut Tape (CT) 10,000 : $0.05011 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16 V | - | 125 V | - | - | - | 1 | 0.8 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0402 (1005 Metric) | ||
73,573 In Stock | 1 : $0.30000 Cut Tape (CT) 10,000 : $0.12336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 42 V | - | - | - | - | 0.005J | 1 | 1 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
243,368 In Stock 10,000 Factory | 1 : $0.35000 Cut Tape (CT) 10,000 : $0.06225 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 6.8 V | 8.5 V | 10.2 V | 20 A | 0.05J | 1 | 175 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
81,983 In Stock | 1 : $0.35000 Cut Tape (CT) 2,500 : $0.16823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 31 V | 34.5 V | 38 V | 30 A | 0.1J | 1 | 110 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
280,964 In Stock | 1 : $0.36000 Cut Tape (CT) 2,500 : $0.16242 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9 V | 12 V | 14 V | 16.25 V | 18.5 V | 40 A | 0.1J | 1 | 410 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
90,220 In Stock | 1 : $0.36000 Cut Tape (CT) 4,000 : $0.07433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5.5 V | 6.4 V | 8 V | 9.6 V | 30 A | 0.09J | 1 | 650 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
40,854 In Stock | 1 : $0.36000 Cut Tape (CT) 4,000 : $0.05777 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 9 V | 10 V | - | - | 30 A | - | 1 | 220 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
68,970 In Stock | 1 : $0.37000 Cut Tape (CT) 4,000 : $0.07542 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 30 V | - | 42 V | - | 15 A | - | 1 | 55 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | ||
51,457 In Stock | 1 : $0.37000 Cut Tape (CT) 5,000 : $0.10743 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5 V | - | - | - | - | - | 1 | 5 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
41,409 In Stock | 1 : $0.37000 Cut Tape (CT) 4,000 : $0.06015 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5.6 V | 150 V | - | - | - | - | 1 | 0.9 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | ||
174,046 In Stock | 1 : $0.40000 Cut Tape (CT) 10,000 : $0.07283 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 30 V | - | - | - | - | - | 1 | 0.05 pF @ 1 MHz | -55°C ~ 125°C | - | - | - | Surface Mount | 0402 (1005 Metric) | ||
15,856 In Stock | 1 : $0.40000 Cut Tape (CT) 2,500 : $0.11432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 200 A | 1J | 1 | 510 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
45,399 In Stock | 1 : $0.41000 Cut Tape (CT) 1,000 : $0.10483 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 6.8 V | 8.5 V | 10.2 V | 30 A | 0.1J | 1 | 750 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
40,211 In Stock | 1 : $0.63000 Cut Tape (CT) 10,000 : $0.12336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 7.1 V | 8.95 V | 10.8 V | 20 A | 0.05J | 1 | 220 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
72,026 In Stock | 1 : $0.43000 Cut Tape (CT) 4,000 : $0.07865 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 30 A | 0.3J | 1 | 90 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
53,830 In Stock | 1 : $0.44000 Cut Tape (CT) 2,500 : $0.16823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | 14 V | 15.9 V | 18.7 V | 21.5 V | 30 A | 0.1J | 1 | 180 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
25,285 In Stock | 1 : $0.44000 Cut Tape (CT) 4,000 : $0.09119 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 30 V | 37 V | 41.5 V | 46 V | 30 A | 0.1J | 1 | 150 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount | 0603 (1608 Metric) | ||
20,926 In Stock | 1 : $0.44000 Cut Tape (CT) 2,500 : $0.16823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 7.1 V | 8.2 V | 9.3 V | 30 A | 0.1J | 1 | 1270 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
104,548 In Stock | 1 : $0.47000 Cut Tape (CT) 5,000 : $0.09580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5 V | - | - | - | - | - | 1 | 5 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
48,434 In Stock | 1 : $0.48000 Bulk | Bulk | Active | 35 V | 45 V | 50.4 V | 56 V | 61.6 V | 250 A | 2.5J | 1 | 1050 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
105,009 In Stock | 1 : $0.49000 Bulk | - | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 2.5 kA | 70J | 1 | 210 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 10mm | ||
69,656 In Stock | 1 : $0.49000 Cut Tape (CT) 4,000 : $0.10142 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.3 V | 3.3 V | 4 V | 5 V | 6 V | 30 A | 0.1J | 1 | 1450 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
55,214 In Stock | 1 : $0.49000 Cut Tape (CT) 1,000 : $0.12646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.3 V | 3.3 V | 4 V | 5 V | 6 V | 30 A | 0.1J | 1 | 1450 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
27,751 In Stock | 1 : $0.71000 Cut Tape (CT) 2,500 : $0.16823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.5 V | 9 V | - | - | - | - | 0.015J | 1 | 22 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
5,463 In Stock | 1 : $0.49000 Cut Tape (CT) 2,500 : $0.16823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.5 V | 3.5 V | 3.7 V | 5.35 V | 7 V | 30 A | 0.1J | 1 | 1270 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) |