Varistors, MOVs

Results: 44
Series
HighEHighE, LS40
Packaging
BoxBulk
Maximum AC Volts
75 V130 V140 V150 V230 V250 V275 V320 V385 V420 V440 V460 V550 V680 V
Maximum DC Volts
100 V170 V180 V200 V300 V320 V350 V420 V505 V560 V585 V615 V745 V895 V
Varistor Voltage (Min)
108 V184.5 V198 V216 V324 V351 V387 V459 V558 V612 V643.5 V675 V819 V990 V
Varistor Voltage (Typ)
120 V205 V220 V240 V360 V390 V430 V510 V620 V680 V715 V750 V910 V1.1 kV
Varistor Voltage (Max)
132 V225.5 V242 V264 V396 V429 V473 V561 V682 V748 V786.5 V825 V1.001 kV1.21 kV
Current - Surge
25 kA40 kA
Energy
190J310J340J360J460J490J550J640J800J910J950J960J1000J1100J
Capacitance @ Frequency
1000 pF @ 1 kHz1100 pF @ 1 kHz1200 pF @ 1 kHz1400 pF @ 1 kHz1600 pF @ 1 kHz1700 pF @ 1 kHz1800 pF @ 1 kHz1900 pF @ 1 kHz2300 pF @ 1 kHz2700 pF @ 1 kHz2900 pF @ 1 kHz4800 pF @ 1 kHz5200 pF @ 1 kHz5600 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)-25°C ~ 85°C-25°C ~ 85°C (TA)
Package / Case
Encased DiscModuleSquare 37.5mm, Formed TabsSquare 37.5mm, Tabs
Stocking Options
Environmental Options
Media
Marketplace Product
44Results
Search Entry

Showing
of 44
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
High E with Tags Series
B72240L0271K100
VARISTOR 430V 40KA SQUARE 37.5MM
EPCOS - TDK Electronics
296
In Stock
1 : $11.91000
Bulk
Bulk
Active
275 V
350 V
387 V
430 V
473 V
40 kA
550J
1
2700 pF @ 1 kHz
-25°C ~ 85°C (TA)
-
-
Chassis Mount
Square 37.5mm, Formed Tabs
LS40K550QPK2
B72240L0551K102
VARISTOR 910V 40KA SQUARE 37.5MM
EPCOS - TDK Electronics
333
In Stock
1 : $14.29000
Bulk
Bulk
Active
550 V
745 V
819 V
910 V
1.001 kV
40 kA
960J
1
1400 pF @ 1 kHz
-25°C ~ 85°C (TA)
-
-
Chassis Mount
Square 37.5mm, Tabs
High E Series
B72240B0131K001
VARISTOR 205V 40KA ENCASED DISC
EPCOS - TDK Electronics
925
In Stock
1 : $25.18000
Bulk
Bulk
Active
130 V
170 V
184.5 V
205 V
225.5 V
40 kA
310J
1
5600 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
Chassis Mount
Module
LS40K550QPK2
B72240L0321K102
VARISTOR 510V 40KA SQUARE 37.5MM
EPCOS - TDK Electronics
122
In Stock
1 : $9.39000
Bulk
Bulk
Active
320 V
420 V
459 V
510 V
561 V
40 kA
640J
1
2300 pF @ 1 kHz
-25°C ~ 85°C (TA)
-
-
Chassis Mount
Square 37.5mm, Tabs
B72240L0131K102
B72240L0681K102
VARISTOR 680VRMS 40MM W/STR TABS
EPCOS - TDK Electronics
263
In Stock
1 : $14.29000
Bulk
Bulk
Active
680 V
895 V
990 V
1.1 kV
1.21 kV
40 kA
1100J
1
-
-
-
-
Chassis Mount
Square 37.5mm, Tabs
High E with Tags Series
B72240L0551K100
VARISTOR 910V 40KA SQUARE 37.5MM
EPCOS - TDK Electronics
945
In Stock
1 : $15.71000
Bulk
Bulk
Active
550 V
745 V
819 V
910 V
1.001 kV
40 kA
960J
1
1400 pF @ 1 kHz
-25°C ~ 85°C (TA)
-
-
Chassis Mount
Square 37.5mm, Formed Tabs
High E with Tags Series
B72240L0131K100
VARISTOR 205V 40KA SQUARE 37.5MM
EPCOS - TDK Electronics
309
In Stock
1 : $8.88000
Bulk
Bulk
Active
130 V
170 V
184.5 V
205 V
225.5 V
40 kA
310J
1
5600 pF @ 1 kHz
-25°C ~ 85°C (TA)
-
-
Chassis Mount
Square 37.5mm, Formed Tabs
LS40K550QPK2
B72240L0751K102
VARISTOR 1.2KV 40KA SQU 37.5MM
EPCOS - TDK Electronics
274
In Stock
1 : $11.27000
Bulk
Bulk
Active
750 V
970 V
1.08 kV
1.2 kV
1.32 kV
40 kA
1200J
1
1000 pF @ 1 kHz
-25°C ~ 85°C (TA)
-
-
Chassis Mount
Square 37.5mm, Tabs
High E with Tags Series
B72240L0321K100
VARISTOR 510V 40KA SQUARE 37.5MM
EPCOS - TDK Electronics
231
In Stock
1 : $14.09000
Bulk
Bulk
Active
320 V
420 V
459 V
510 V
561 V
40 kA
640J
1
2300 pF @ 1 kHz
-25°C ~ 85°C (TA)
-
-
Chassis Mount
Square 37.5mm, Formed Tabs
LS40K550QPK2
B72240L0151K102
VARISTOR 240V 40KA SQUARE 37.5MM
EPCOS - TDK Electronics
249
In Stock
1 : $11.91000
Bulk
Bulk
Active
150 V
200 V
216 V
240 V
264 V
40 kA
360J
1
5200 pF @ 1 kHz
-25°C ~ 85°C (TA)
-
-
Chassis Mount
Square 37.5mm, Tabs
B72240L0131K102
B72240L0231K102
VARISTOR 230VRMS 40MM W/STR TABS
EPCOS - TDK Electronics
236
In Stock
1 : $11.91000
Box
Box
Active
230 V
300 V
324 V
360 V
396 V
40 kA
460J
1
-
-
-
-
Chassis Mount
Square 37.5mm, Tabs
B72240L0271K102
B72240L0271K102
VARISTOR 275VRMS 40MM W/STR TABS
EPCOS - TDK Electronics
236
In Stock
1 : $11.91000
Box
Box
Active
275 V
350 V
387 V
430 V
473 V
40 kA
550J
1
-
-
-
-
Chassis Mount
Square 37.5mm, Tabs
High E with Tags Series
B72240L0151K100
VARISTOR 240V 40KA SQUARE 37.5MM
EPCOS - TDK Electronics
77
In Stock
1 : $11.91000
Bulk
Bulk
Active
150 V
200 V
216 V
240 V
264 V
40 kA
360J
1
5200 pF @ 1 kHz
-25°C ~ 85°C (TA)
-
-
Chassis Mount
Square 37.5mm, Formed Tabs
High E Series
B72240B0750K001
VARISTOR 120V 25KA ENCASED DISC
EPCOS - TDK Electronics
68
In Stock
1 : $25.18000
Bulk
Bulk
Active
75 V
100 V
108 V
120 V
132 V
25 kA
190J
1
11000 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
Chassis Mount
Module
B40K550
B72240B0551K001
VARISTOR 910V 40KA ENCASED DISC
EPCOS - TDK Electronics
42
In Stock
1 : $32.53000
Bulk
Bulk
Active
550 V
745 V
819 V
910 V
1.001 kV
40 kA
960J
1
1400 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
Chassis Mount
Module
High E Series
B72240B0321K001
VARISTOR 510V 40KA ENCASED DISC
EPCOS - TDK Electronics
30
In Stock
1 : $25.18000
Bulk
Bulk
Active
320 V
420 V
459 V
510 V
561 V
40 kA
640J
1
2300 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
Chassis Mount
Module
High E Series
B72240B0461K001
VARISTOR 750V 40KA ENCASED DISC
EPCOS - TDK Electronics
9
In Stock
1 : $28.51000
Bulk
Bulk
Active
460 V
615 V
675 V
750 V
825 V
40 kA
1000J
1
1600 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
Chassis Mount
Module
LS40K550QPK2
B72240L0461K102
VARISTOR 750V 40KA SQUARE 37.5MM
EPCOS - TDK Electronics
93
In Stock
1 : $14.29000
Bulk
Bulk
Active
460 V
615 V
675 V
750 V
825 V
40 kA
960J
1
1600 pF @ 1 kHz
-25°C ~ 85°C (TA)
-
-
Chassis Mount
Square 37.5mm, Tabs
High E Series
B72240B0231K001
VARISTOR 360V 40KA ENCASED DISC
EPCOS - TDK Electronics
45
In Stock
1 : $25.18000
Bulk
Bulk
Active
230 V
300 V
324 V
360 V
396 V
40 kA
460J
1
5600 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
Chassis Mount
Module
High E Series
B72240B0251K001
VARISTOR 390V 40KA ENCASED DISC
EPCOS - TDK Electronics
12
In Stock
1 : $25.18000
Bulk
Bulk
Active
250 V
320 V
351 V
390 V
429 V
40 kA
490J
1
2900 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
Chassis Mount
Module
High E Series
B72240B0751K001
VARISTOR 1.2KV 40KA ENCASED DISC
EPCOS - TDK Electronics
9
In Stock
1 : $35.44000
Bulk
Bulk
Active
750 V
970 V
1.08 kV
1.2 kV
1.32 kV
40 kA
1200J
1
1000 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
Chassis Mount
Module
High E Series
B72240B0271K001
VARISTOR 430V 40KA ENCASED DISC
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
1 : $25.18000
Bulk
Bulk
Active
275 V
350 V
387 V
430 V
473 V
40 kA
550J
1
2700 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
Chassis Mount
Module
High E Series
B72240B0681K001
VARISTOR 1.1KV 40KA ENCASED DISC
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
1 : $32.17000
Bulk
Bulk
Active
680 V
895 V
990 V
1.1 kV
1.21 kV
40 kA
1100J
1
1100 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
Chassis Mount
Module
B40K150
B72240B0151K001
VARISTOR 240V 40KA ENCASED DISC
EPCOS - TDK Electronics
5
In Stock
1 : $25.18000
Bulk
Bulk
Active
150 V
200 V
216 V
240 V
264 V
40 kA
360J
1
4800 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
Chassis Mount
Module
High E with Tags Series
B72240L0751K100
VARISTOR 1.2KV 40KA SQU 37.5MM
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
250 : $8.76688
Bulk
Bulk
Active
750 V
970 V
1.08 kV
1.2 kV
1.32 kV
40 kA
1200J
1
1200 pF @ 1 kHz
-25°C ~ 85°C (TA)
-
-
Chassis Mount
Square 37.5mm, Formed Tabs
Showing
of 44

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.