Varistors, MOVs

Results: 8
Series
-High SpeedStandard
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Maximum AC Volts
14 V17 V
Maximum DC Volts
5.6 V16 V22 V
Varistor Voltage (Min)
22 V24 V25 V52 V80 V120 V
Varistor Voltage (Typ)
28 V32.5 V150 V
Varistor Voltage (Max)
32 V40 V180 V
Current - Surge
1 A2 A10 A30 A
Energy
0.03J0.075J-
Capacitance @ Frequency
5 pF @ 1 MHz10 pF @ 1 MHz15 pF @ 1 MHz33 pF @ 1 MHz56 pF @ 1 MHz75 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
0508 (1220 Metric)0612 (1632 Metric)1012 (2532 Metric)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Search Entry

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
41,997
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.20102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
22 V
25 V
-
-
30 A
-
4
56 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount, MLCV
0612 (1632 Metric)
8,761
In Stock
1 : $0.59000
Cut Tape (CT)
4,000 : $0.18721
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
16 V
22 V
-
-
-
-
4
15 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount, MLCV
0508 (1220 Metric)
9,478
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.20102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
16 V
80 V
-
-
-
-
4
5 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount, MLCV
0612 (1632 Metric)
4,503
In Stock
1 : $0.82000
Cut Tape (CT)
2,000 : $0.31533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
5.6 V
52 V
-
-
-
-
4
10 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount, MLCV
1012 (2532 Metric)
9,000
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.21428
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
17 V
22 V
25 V
32.5 V
40 V
30 A
0.075J
4
75 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
Surface Mount, MLCV
0612 (1632 Metric)
1,707
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.18013
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14 V
16 V
120 V
150 V
180 V
1 A
0.03J
4
5 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
Surface Mount, MLCV
0612 (1632 Metric)
0
In Stock
8,000 : $0.21309
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
-
22 V
24 V
-
-
10 A
-
4
33 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount, MLCV
0508 (1220 Metric)
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
14 V
16 V
24 V
28 V
32 V
2 A
0.03J
4
15 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
Surface Mount, MLCV
0508 (1220 Metric)
Showing
of 8

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.