Varistors, MOVs

Results: 81
Series
-*Standard
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Maximum AC Volts
11 V14 V17 V20 V25 V30 V35 V40 V50 V60 V75 V95 V
Maximum DC Volts
14 V16 V18 V20 V22 V26 V31 V34 V38 V45 V56 V65 V
Varistor Voltage (Min)
16.2 V19.8 V24.3 V29.7 V35.1 V42.3 V50.4 V61.2 V73.8 V90 V108 V135 V
Varistor Voltage (Typ)
18 V22 V27 V33 V39 V47 V56 V68 V82 V100 V120 V150 V
Varistor Voltage (Max)
19.8 V24.2 V29.7 V36.3 V42.9 V51.7 V61.6 V74.8 V90.2 V110 V118 V132 V
Current - Surge
100 A250 A400 A1 kA1.2 kA
Energy
0.3J0.4J0.5J0.6J0.7J0.8J0.9J1.1J1.3J1.6J1.8J2J
Capacitance @ Frequency
45 pF @ 1 kHz50 pF @ 1 kHz55 pF @ 1 kHz75 pF @ 1 kHz90 pF @ 1 kHz95 pF @ 1 kHz100 pF @ 1 kHz105 pF @ 1 kHz135 pF @ 1 kHz150 pF @ 1 kHz170 pF @ 1 kHz180 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)-
Grade
-Automotive
Qualification
-AEC-Q200
Package / Case
2-SMD, J-Lead1210 (3225 Metric)3225 (8063 Metric)4032 (1080 Metric)
Stocking Options
Environmental Options
Media
Marketplace Product
81Results
Search Entry

Showing
of 81
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Grade
Qualification
Mounting Type
Package / Case
B72650MxxxxKxxx
B72650M0131K072
VARISTOR 205V 400A 2SMD JLEAD
EPCOS - TDK Electronics
31,787
In Stock
1 : $0.93000
Cut Tape (CT)
1,000 : $0.35194
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
130 V
170 V
184.5 V
205 V
225.5 V
400 A
4.2J
1
100 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
3225 (8063 Metric)
B72650MxxxxKxxx
B72650M0301K072
VARISTOR 470V 400A 2SMD JLEAD
EPCOS - TDK Electronics
27,700
In Stock
1 : $0.93000
Cut Tape (CT)
1,000 : $0.35194
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
300 V
385 V
423 V
470 V
517 V
400 A
9.6J
1
45 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
3225 (8063 Metric)
B72650MxxxxKxxx
B72650M0151K072
VARISTOR 240V 400A 2SMD JLEAD
EPCOS - TDK Electronics
23,819
In Stock
1 : $0.93000
Cut Tape (CT)
1,000 : $0.35194
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
150 V
200 V
216 V
240 V
264 V
400 A
4.9J
1
90 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
3225 (8063 Metric)
B72650MxxxxKxxx
B72650M0271K072
VARISTOR 430V 400A 2SMD JLEAD
EPCOS - TDK Electronics
6,198
In Stock
1 : $0.93000
Cut Tape (CT)
1,000 : $0.35194
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
275 V
350 V
387 V
430 V
473 V
400 A
8.6J
1
50 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
3225 (8063 Metric)
4032 (1080 Metric)
B72660M0271K072
VARISTOR 430V 1.2KA 2SMD JLEAD
EPCOS - TDK Electronics
12,166
In Stock
1 : $1.02000
Cut Tape (CT)
1,000 : $0.41242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
275 V
350 V
387 V
430 V
473 V
1.2 kA
21J
1
95 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
4032 (1080 Metric)
4032 (1080 Metric)
B72660M0111K072
VARISTOR 180V 1.2KA 2SMD JLEAD
EPCOS - TDK Electronics
129
In Stock
1 : $1.02000
Cut Tape (CT)
1,000 : $0.41242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
115 V
150 V
162 V
180 V
198 V
1.2 kA
8.4J
1
220 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
4032 (1080 Metric)
4032 (1080 Metric)
B72660M0151K093
VARISTOR 240V 1.2KA 2SMD JLEAD
EPCOS - TDK Electronics
15,575
In Stock
1 : $1.22000
Cut Tape (CT)
1,000 : $0.49478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
150 V
200 V
216 V
240 V
264 V
1.2 kA
11J
1
170 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
2-SMD, J-Lead
4032 (1080 Metric)
B72660M0251K072
VARISTOR 390V 1.2KA 2SMD JLEAD
EPCOS - TDK Electronics
2,896
In Stock
1 : $1.65000
Cut Tape (CT)
1,000 : $0.45984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
250 V
320 V
351 V
390 V
429 V
1.2 kA
19J
1
105 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
4032 (1080 Metric)
B72650MxxxxKxxx
B72650M0600K072
VARISTOR 100V 400A 2SMD JLEAD
EPCOS - TDK Electronics
4,183
In Stock
1 : $0.93000
Cut Tape (CT)
1,000 : $0.35194
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
60 V
85 V
90 V
100 V
110 V
400 A
2.2J
1
250 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
3225 (8063 Metric)
B72650MxxxxKxxx
B72650M0301K093
VARISTOR 470V 400A 2SMD JLEAD
EPCOS - TDK Electronics
9,265
In Stock
1 : $0.94000
Cut Tape (CT)
1,000 : $0.38151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
300 V
385 V
423 V
470 V
517 V
400 A
9.6J
1
45 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
2-SMD, J-Lead
B72650MxxxxKxxx
B72650M0151K093
VARISTOR 240V 400A 2SMD JLEAD
EPCOS - TDK Electronics
7,351
In Stock
1 : $0.94000
Cut Tape (CT)
1,000 : $0.38151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
150 V
200 V
216 V
240 V
264 V
400 A
4.9J
1
90 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
2-SMD, J-Lead
3,000
In Stock
1 : $0.94000
Cut Tape (CT)
1,000 : $0.38151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
140 V
180 V
198 V
220 V
242 V
400 A
4.5J
1
-
-
-
-
-
Surface Mount, MLCV
1210 (3225 Metric)
4032 (1080 Metric)
B72660M0151K072
VARISTOR 240V 1.2KA 2SMD JLEAD
EPCOS - TDK Electronics
17,188
In Stock
1 : $1.02000
Cut Tape (CT)
1,000 : $0.28920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
150 V
200 V
216 V
240 V
264 V
1.2 kA
11J
1
170 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
4032 (1080 Metric)
4032 (1080 Metric)
B72660M0301K072
VARISTOR 470V 1.2KA 2SMD JLEAD
EPCOS - TDK Electronics
14,737
In Stock
1 : $1.02000
Cut Tape (CT)
1,000 : $0.41242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
300 V
385 V
423 V
470 V
517 V
1.2 kA
23J
1
90 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
4032 (1080 Metric)
4032 (1080 Metric)
B72660M0250K072
VARISTOR 39V 250A 2SMD JLEAD
EPCOS - TDK Electronics
8,331
In Stock
1 : $1.02000
Cut Tape (CT)
1,000 : $0.41242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25 V
31 V
35.1 V
39 V
42.9 V
250 A
1.6J
1
1400 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
4032 (1080 Metric)
4032 (1080 Metric)
B72660M0600K072
VARISTOR 100V 1.2KA 2SMD JLEAD
EPCOS - TDK Electronics
5,359
In Stock
1 : $1.02000
Cut Tape (CT)
1,000 : $0.41242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
60 V
85 V
90 V
100 V
110 V
1.2 kA
4.8J
1
480 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
4032 (1080 Metric)
4032 (1080 Metric)
B72660M0750K072
VARISTOR 120V 1.2KA 2SMD JLEAD
EPCOS - TDK Electronics
2,850
In Stock
1 : $1.02000
Cut Tape (CT)
1,000 : $0.41242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
75 V
100 V
108 V
120 V
132 V
1.2 kA
5.9J
1
430 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
4032 (1080 Metric)
2,790
In Stock
1 : $1.02000
Cut Tape (CT)
1,000 : $0.41242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
230 V
300 V
-
-
-
1.2 kA
17J
1
-
-
-
-
-
Surface Mount, MLCV
4032 (1080 Metric)
4032 (1080 Metric)
B72660M0400K072
VARISTOR 68V 250A 2SMD JLEAD
EPCOS - TDK Electronics
2,432
In Stock
1 : $1.02000
Cut Tape (CT)
1,000 : $0.41242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
40 V
56 V
61.2 V
68 V
74.8 V
250 A
3J
1
900 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
4032 (1080 Metric)
4032 (1080 Metric)
B72660M0171K072
VARISTOR 270V 1.2KA 2SMD JLEAD
EPCOS - TDK Electronics
1,016
In Stock
1 : $1.02000
Cut Tape (CT)
1,000 : $0.41242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
175 V
225 V
243 V
270 V
297 V
1.2 kA
13J
1
150 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
4032 (1080 Metric)
4032 (1080 Metric)
B72660M0500K072
VARISTOR 82V 1.2KA 2SMD JLEAD
EPCOS - TDK Electronics
917
In Stock
1 : $1.02000
Cut Tape (CT)
1,000 : $0.41242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50 V
65 V
73.8 V
82 V
90.2 V
1.2 kA
4.2J
1
530 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
4032 (1080 Metric)
4032 (1080 Metric)
B72660M0301K093
VARISTOR 470V 1.2KA 2SMD JLEAD
EPCOS - TDK Electronics
9,645
In Stock
1 : $1.22000
Cut Tape (CT)
1,000 : $0.49478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
300 V
385 V
423 V
470 V
517 V
1.2 kA
23J
1
90 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
2-SMD, J-Lead
B72650MxxxxKxxx
B72650M0500K072
VARISTOR 82V 400A 2SMD JLEAD
EPCOS - TDK Electronics
3,706
In Stock
1 : $1.40000
Cut Tape (CT)
1,000 : $0.38078
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50 V
65 V
73.8 V
82 V
90.2 V
400 A
1.8J
1
300 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
3225 (8063 Metric)
1,006
In Stock
1 : $1.40000
Cut Tape (CT)
1,000 : $0.38078
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
230 V
300 V
-
-
-
400 A
7.2J
1
-
-
-
-
-
Surface Mount, MLCV
3225 (8063 Metric)
B72650MxxxxKxxx
B72650M0141K072
VARISTOR 220V 400A 2SMD JLEAD
EPCOS - TDK Electronics
651
In Stock
1 : $1.40000
Cut Tape (CT)
1,000 : $0.38078
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
140 V
180 V
198 V
220 V
242 V
400 A
4.5J
1
95 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
3225 (8063 Metric)
Showing
of 81

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.