Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,005 In Stock | 1 : $0.28000 Cut Tape (CT) 15,000 : $0.06000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 9 V | - | 17 V | 1 A | - | 1 | 15 pF @ 1 MHz | -40°C ~ 85°C | - | Surface Mount, MLCV | 0201 (0603 Metric) | |||
5,972 In Stock | 1 : $0.10000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 4 V | 5.5 V | 20 V | 27 V | 34 V | 1 A | - | 1 | 6 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Surface Mount | 0201 (0603 Metric) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 4 V | 5.5 V | 9 V | - | 17 V | 1 A | - | 1 | 7 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 0201 (0603 Metric) | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | 5.5 V | 11 V | - | - | - | - | 1 | - | -40°C ~ 85°C | - | Surface Mount, MLCV | 0201 (0603 Metric) | |||
0 In Stock | Obsolete | - | Box | Obsolete | - | 5.5 V | 11 V | - | - | - | - | 1 | - | -40°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0201 (0603 Metric) |