Varistors, MOVs

Results: 242
Series
AdvanceDAdvanceD MPAdvanceD-MP, S14SNF AdvanceDSNF AdvanceD-MPStandardStandarD
Packaging
BulkCut Tape (CT)Tape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveObsolete
Maximum AC Volts
11 V14 V17 V20 V25 V30 V35 V40 V48 V50 V60 V75 V
Maximum DC Volts
14 V16 V18 V20 V22 V26 V31 V38 V45 V50 V56 V65 V
Varistor Voltage (Min)
16.2 V18 V19.8 V24.3 V29.7 V35.1 V42.3 V50.4 V58.5 V61.2 V73.8 V90 V
Varistor Voltage (Typ)
1 V18 V22 V27 V33 V39 V47 V56 V65 V68 V82 V100 V
Varistor Voltage (Max)
19.8 V24.2 V29.7 V36.3 V42.9 V51.7 V61.6 V71.5 V74.8 V90.2 V110 V132 V
Current - Surge
500 A1.5 kA2 kA2.5 kA3.5 kA4.5 kA6 kA
Energy
1.7J2J2.5J3.1J3.7J4.4J5.4J6.4J8.4J10J12J15J
Capacitance @ Frequency
5.2 pF @ 1 kHz75 pF @ 1 kHz100 pF @ 1 kHz110 pF @ 1 kHz120 pF @ 1 kHz135 pF @ 1 kHz140 pF @ 1 kHz150 pF @ 1 kHz158 pF @ 1 kHz160 pF @ 1 kHz165 pF @ 1 kHz175 pF @ 1 kHz
Operating Temperature
-45°C ~ 105°C (TA)-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)-
Grade
-Automotive
Qualification
-AEC-Q200
Mounting Type
Surface Mount, MLCVThrough Hole
Package / Case
2-SMD, J-LeadDisc 10mm
Stocking Options
Environmental Options
Media
Marketplace Product
242Results
Search Entry

Showing
of 242
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Grade
Qualification
Mounting Type
Package / Case
Varistor 10mm Series
B72210S0421K101
VARISTOR 680V 2.5KA DISC 10MM
EPCOS - TDK Electronics
14,872
In Stock
1 : $0.30000
Bulk
Bulk
Active
420 V
560 V
612 V
680 V
748 V
2.5 kA
45J
1
165 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 10mm
Varistor 10mm Series
B72210S2251K101
VARISTOR 390V 3.5KA DISC 10MM
EPCOS - TDK Electronics
31,888
In Stock
1 : $0.33000
Bulk
Bulk
Active
250 V
320 V
351 V
390 V
429 V
3.5 kA
50J
1
245 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 10mm
Varistor 10mm Series
B72210S2271K101
VARISTOR 430V 3.5KA DISC 10MM
EPCOS - TDK Electronics
11,871
In Stock
1 : $0.33000
Bulk
Bulk
Active
275 V
350 V
387 V
430 V
473 V
3.5 kA
55J
1
220 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 10mm
Varistor 10mm Series
B72210S0271K151
VARISTOR 430V 2.5KA DISC 10MM
EPCOS - TDK Electronics
29,896
In Stock
1 : $0.34000
Cut Tape (CT)
1,000 : $0.13575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
275 V
350 V
387 V
430 V
473 V
2.5 kA
43J
1
220 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 10mm
Varistor 10mm Series
B72210S0500K101
VARISTOR 82V 2.5KA DISC 10MM
EPCOS - TDK Electronics
39,929
In Stock
1 : $0.36000
Bulk
Bulk
Active
50 V
65 V
73.8 V
82 V
90.2 V
2.5 kA
8.4J
1
950 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 10mm
Varistor 10mm Series
B72210S0400K101
VARISTOR 68V 500A DISC 10MM
EPCOS - TDK Electronics
37,664
In Stock
1 : $0.36000
Bulk
Bulk
Active
40 V
56 V
61.2 V
68 V
74.8 V
500 A
6.4J
1
2100 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 10mm
Varistor 10mm Series
B72210S0171K101
VARISTOR 270V 2.5KA DISC 10MM
EPCOS - TDK Electronics
12,750
In Stock
1 : $0.36000
Bulk
Bulk
Active
175 V
225 V
243 V
270 V
297 V
2.5 kA
28J
1
380 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 10mm
Varistor 10mm Series
B72210S0301K101
VARISTOR 470V 2.5KA DISC 10MM
EPCOS - TDK Electronics
11,018
In Stock
1 : $0.36000
Bulk
Bulk
Active
300 V
385 V
423 V
470 V
517 V
2.5 kA
47J
1
200 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 10mm
Varistor 10mm Series
B72210P2351K101
VARISTOR 560V 3.5KA DISC 10MM
EPCOS - TDK Electronics
35,085
In Stock
1 : $0.39000
Bulk
Bulk
Active
350 V
460 V
504 V
560 V
616 V
3.5 kA
77J
1
240 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 10mm
Varistor 10mm Series
B72210P2381K101
VARISTOR 620V 3.5KA DISC 10MM
EPCOS - TDK Electronics
19,496
In Stock
1 : $0.39000
Bulk
Bulk
Active
385 V
505 V
558 V
620 V
682 V
3.5 kA
82J
1
230 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 10mm
Varistor 10mm Series
B72210S2141K101
VARISTOR 220V 3.5KA DISC 10MM
EPCOS - TDK Electronics
26,203
In Stock
1 : $0.41000
Bulk
Bulk
Active
140 V
180 V
198 V
220 V
242 V
3.5 kA
27.5J
1
470 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 10mm
Varistor 10mm Series
B72210S2321K101
VARISTOR 510V 3.5KA DISC 10MM
EPCOS - TDK Electronics
2,678
In Stock
1 : $0.41000
Bulk
Bulk
Active
320 V
420 V
459 V
510 V
561 V
3.5 kA
67J
1
185 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 10mm
Varistor 10mm Series
B72210S0381K101
VARISTOR 620V 2.5KA DISC 10MM
EPCOS - TDK Electronics
30,090
In Stock
1 : $0.46000
Bulk
Bulk
Active
385 V
505 V
558 V
620 V
682 V
2.5 kA
40J
1
175 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 10mm
Varistor 10mm Series
B72210S0151K101
VARISTOR 240V 2.5KA DISC 10MM
EPCOS - TDK Electronics
19,851
In Stock
1 : $0.46000
Bulk
Bulk
Active
150 V
200 V
216 V
240 V
264 V
2.5 kA
24J
1
430 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 10mm
Varistor 10mm Series
B72210S0251K101
VARISTOR 390V 2.5KA DISC 10MM
EPCOS - TDK Electronics
11,091
In Stock
1 : $0.46000
Bulk
Bulk
Active
250 V
320 V
351 V
390 V
429 V
2.5 kA
38J
1
245 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 10mm
Varistor 10mm Series
B72210S0140K101
VARISTOR 22V 500A DISC 10MM
EPCOS - TDK Electronics
9,945
In Stock
1 : $0.46000
Bulk
Bulk
Active
14 V
18 V
19.8 V
22 V
24.2 V
500 A
2J
1
5200 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 10mm
Varistor 10mm Series
B72210S0250K101
VARISTOR 39V 500A DISC 10MM
EPCOS - TDK Electronics
8,400
In Stock
1 : $0.46000
Bulk
Bulk
Active
25 V
31 V
35.1 V
39 V
42.9 V
500 A
3.7J
1
3200 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 10mm
Varistor 10mm Series
B72210S0321K101
VARISTOR 510V 2.5KA DISC 10MM
EPCOS - TDK Electronics
7,602
In Stock
1 : $0.46000
Bulk
Bulk
Active
320 V
420 V
459 V
510 V
561 V
2.5 kA
50J
1
185 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 10mm
Varistor 10mm Series
B72210S0271K101
VARISTOR 430V 2.5KA DISC 10MM
EPCOS - TDK Electronics
7,269
In Stock
1 : $0.46000
Bulk
Bulk
Active
275 V
350 V
387 V
430 V
473 V
2.5 kA
43J
1
220 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 10mm
Varistor 10mm Series
B72210S0131K101
VARISTOR 205V 2.5KA DISC 10MM
EPCOS - TDK Electronics
5,729
In Stock
1 : $0.46000
Bulk
Bulk
Active
130 V
170 V
184.5 V
205 V
225.5 V
2.5 kA
19J
1
500 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 10mm
Varistor 10mm Series
B72210S0110K101
VARISTOR 18V 500A DISC 10MM
EPCOS - TDK Electronics
3,490
In Stock
1 : $0.46000
Bulk
Bulk
Active
11 V
14 V
16.2 V
18 V
19.8 V
500 A
1.7J
1
6250 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 10mm
Varistor 10mm Series
B72210S0141K101
VARISTOR 220V 2.5KA DISC 10MM
EPCOS - TDK Electronics
2,452
In Stock
1 : $0.46000
Bulk
Bulk
Active
140 V
180 V
198 V
220 V
242 V
2.5 kA
22J
1
470 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 10mm
Varistor 10mm Series
B72210P2301K101
VARISTOR 470V 3.5KA DISC 10MM
EPCOS - TDK Electronics
17,652
In Stock
1 : $0.49000
Bulk
Bulk
Active
300 V
385 V
423 V
470 V
517 V
3.5 kA
65J
1
285 pF @ 1 kHz
-45°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 10mm
Varistor 10mm Series
B72210S2461K101
VARISTOR 750V 3.5KA DISC 10MM
EPCOS - TDK Electronics
22,085
In Stock
1 : $0.51000
Bulk
Bulk
Active
460 V
615 V
675 V
750 V
825 V
3.5 kA
70J
1
150 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 10mm
Varistor 10mm Series
B72210S0551K101
VARISTOR 910V 2.5KA DISC 10MM
EPCOS - TDK Electronics
1,664
In Stock
1 : $0.54000
Bulk
Bulk
Active
550 V
745 V
819 V
910 V
1.001 kV
2.5 kA
60J
1
120 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 10mm
Showing
of 242

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.