Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
LV UltraMOV 20mm(Epoxy Coated)
V20P11P
VARISTOR 18V 8KA DISC 20MM
Littelfuse Inc.
1,376
In Stock
1 : $1.04000
Bulk
Bulk
Active11 V14 V16.2 V18 V19.8 V8 kA35J126000 pF @ 1 MHz-40°C ~ 125°C (TA)Through HoleDisc 20mm
V14P
V14P14AUTO
VARISTOR 22V 3KA DISC 14MM
Littelfuse Inc.
1,128
In Stock
1 : $0.94000
Bulk
Bulk
Active14 V16 V19.8 V22 V24.2 V3 kA10J110200 pF @ 1 MHz-40°C ~ 125°C (TA)Through HoleDisc 14mm
1,282
In Stock
1 : $1.62000
Cut Tape (CT)
1,500 : $0.69327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4 V5.5 V6.4 V8 V9.6 V1 kA1.4J124000 pF @ 1 kHz-55°C ~ 125°C (TA)Surface Mount, MLCV2220 (5750 Metric)
915
In Stock
1 : $0.96000
Cut Tape (CT)
1,500 : $0.38396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4 V5.5 V6.4 V8 V9.6 V500 A0.8J110000 pF @ 1 kHz-55°C ~ 125°C (TA)Surface Mount, MLCV1812 (4532 Metric)
Showing
1 - 4
of 4

TVS - Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.