Showing
1 - 25
of 7,855
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Mounting Type
Package / Case
TVS Varistor 1210 Series
V48MLA1210NT
MULTI-LAYER VARISTOR SMT
Littelfuse Inc.
210
In Stock
1 : $1.54000
Cut Tape (CT)
8,000 : $0.58568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active40 V48 V54.5 V60.5 V66.5 V250 A1.2J1400 pF @ 1 MHz-40°C ~ 125°C (TA)-Surface Mount, MLCV1210 (3225 Metric)
VARISTOR 34V 300A 1210
V26MLA1210NT
VARISTOR 34V 300A 1210
Littelfuse Inc.
7,830
In Stock
1 : $1.54000
Cut Tape (CT)
8,000 : $0.58568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 V26 V29.5 V34 V38.5 V300 A1200J11250 pF @ 1 MHz-40°C ~ 125°C (TA)-Surface Mount, MLCV1210 (3225 Metric)
TVS Varistor 1210 Series
V85MLA1210NT
MULTI-LAYER VARISTOR SMD
Littelfuse Inc.
7,989
In Stock
1 : $1.24000
Cut Tape (CT)
8,000 : $0.49971
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active67 V85 V95 V105 V115 V150 A2.5J1160 pF @ 1 MHz-40°C ~ 125°C (TA)-Surface Mount, MLCV1210 (3225 Metric)
V120MLA1210NT
V120MLA1210NT
VARISTOR 150V 125A 1210
Littelfuse Inc.
7,788
In Stock
1 : $1.45000
Cut Tape (CT)
4,000 : $0.61651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active107 V120 V135 V150 V165 V125 A2000J170 pF @ 1 MHz-40°C ~ 125°C (TA)-Surface Mount, MLCV1210 (3225 Metric)
V10X Series
V10X320E
VARISTOR 510V 4.5KA DISC 12.5MM
Littelfuse Inc.
1,917
In Stock
1 : $0.56000
Bulk
Bulk
Active320 V410 V459 V510 V561 V4.5 kA84J1250 pF @ 1 kHz-40°C ~ 125°C (TA)-Through HoleDisc 10mm
V05X Series
V05X150E
VARISTOR 240V 1.2KA DISC 7MM
Littelfuse Inc.
4,475
In Stock
1 : $0.41000
Bulk
Bulk
Active150 V200 V216 V240 V264 V1.2 kA11J1110 pF @ 1 kHz-40°C ~ 125°C (TA)-Through HoleDisc 5mm
V11X Series
V11X320E
VARISTOR 510V 6.0KA DISC 14MM
Littelfuse Inc.
1,715
In Stock
1 : $0.61000
Bulk
Bulk
Active320 V410 V459 V510 V561 V6 kA136J1320 pF @ 1 kHz-40°C ~ 125°C (TA)-Through HoleDisc 11mm
V20E275PL1B1
V20E275PL1B1
RADIAL VARISTOR 20MM
Littelfuse Inc.
2,773
In Stock
1 : $0.99000
Bulk
Bulk
Active275 V350 V387 V430 V473 V10 kA190J1900 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleDisc 20mm
V07X Series
V07X320E
VARISTOR 510V 2.5KA DISC 9MM
Littelfuse Inc.
4,401
In Stock
1 : $0.48000
Bulk
Bulk
Active320 V410 V459 V510 V561 V2.5 kA50J1130 pF @ 1 kHz-40°C ~ 125°C (TA)-Through HoleDisc 7mm
V20X Series
V20X320E
VARISTOR 510V 15KA DISC 23MM
Littelfuse Inc.
455
In Stock
1 : $0.96000
Bulk
Bulk
Active320 V410 V459 V510 V561 V15 kA546J11000 pF @ 1 kHz-40°C ~ 125°C (TA)-Through HoleDisc 20mm
V14E Series
V14E20PL1T
RAD VARISTOR 14MM
Littelfuse Inc.
500
In Stock
1 : $0.82000
Cut Tape (CT)
500 : $0.43592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active20 V26 V29.7 V33 V36.3 V4 kA20J17500 pF @ 1 MHz-40°C ~ 85°C (TA)-Through HoleDisc 14mm
SM7 Series
V460SM7
VARISTOR 715V 1.2KA 2SMD JLEAD
Littelfuse Inc.
900
In Stock
1 : $2.54000
Cut Tape (CT)
600 : $1.50927
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active460 V615 V640 V715 V790 V1.2 kA37J150 pF @ 1 MHz-40°C ~ 85°C (TA)-Surface Mount, MLCV2-SMD, J-Lead
SM7 Series
V420SM7
VARISTOR 679V 1.2KA 2SMD JLEAD
Littelfuse Inc.
282
In Stock
1 : $2.41000
Cut Tape (CT)
600 : $1.35832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active420 V560 V610 V679 V748 V1.2 kA30J155 pF @ 1 MHz-40°C ~ 85°C (TA)-Surface Mount, MLCV2-SMD, J-Lead
V20H320PL3T1
V20H320PL3T1
VARISTOR 510V 10KA DISC 20MM
Littelfuse Inc.
3,976
In Stock
1 : $1.60000
Cut Tape (CT)
400 : $0.98000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active320 V420 V459 V510 V561 V10 kA320J1750 pF @ 1 MHz-55°C ~ 125°C (TA)-Through HoleDisc 20mm
SM7 Series
V510SM7
VARISTOR 822.5V 1.2KA 2SMD
Littelfuse Inc.
7,367
In Stock
1 : $3.01000
Cut Tape (CT)
600 : $1.69803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active510 V675 V735 V822.5 V910 V1.2 kA40J145 pF @ 1 MHz-40°C ~ 85°C (TA)-Surface Mount, MLCV2-SMD, J-Lead
V07E25PL2T
V07E25PL2T
VARISTOR 39V 1KA DISC 7MM
Littelfuse Inc.
10,778
In Stock
1 : $0.43000
Cut Tape (CT)
1,000 : $0.13246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active25 V31 V35.1 V39 V42.9 V1 kA5.5J11500 pF @ 1 MHz-40°C ~ 85°C (TA)-Through HoleDisc 7mm
TMOV34SxxxM
TMOV34S271MP
VARISTOR 430V 40KA SQUARE 34MM
Littelfuse Inc.
200
In Stock
1 : $21.74000
Bulk
Bulk
Active275 V369 V387 V430 V473 V40 kA550J14500 pF @ 1 MHz-55°C ~ 85°C (TA)Thermally ProtectedThrough HoleSquare 34mm, Formed Tabs, 3-Lead
SM7 Series
V480SM7
VARISTOR 747.5V 1.2KA 2SMD
Littelfuse Inc.
3,103
In Stock
1 : $2.54000
Cut Tape (CT)
600 : $1.50927
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active480 V640 V670 V747.5 V825 V1.2 kA35J150 pF @ 1 MHz-40°C ~ 85°C (TA)-Surface Mount, MLCV2-SMD, J-Lead
SM7 Series
V385SM7
VARISTOR 620V 1.2KA 2SMD JLEAD
Littelfuse Inc.
2,719
In Stock
1 : $2.41000
Cut Tape (CT)
600 : $1.35832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active385 V505 V558 V620 V682 V1.2 kA27J160 pF @ 1 MHz-40°C ~ 85°C (TA)-Surface Mount, MLCV2-SMD, J-Lead
SM7 Series
V320SM7
VARISTOR 513.5V 1.2KA 2SMD
Littelfuse Inc.
15,743
In Stock
1 : $2.07000
Cut Tape (CT)
600 : $1.22735
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active320 V420 V462 V513.5 V565 V1.2 kA25J165 pF @ 1 MHz-40°C ~ 85°C (TA)-Surface Mount, MLCV2-SMD, J-Lead
SM7 Series
V275SM7
VARISTOR 431V 1.2KA 2SMD JLEAD
Littelfuse Inc.
15,033
In Stock
1 : $2.17000
Cut Tape (CT)
600 : $1.22735
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active275 V369 V389 V431 V473 V1.2 kA23J180 pF @ 1 MHz-40°C ~ 85°C (TA)-Surface Mount, MLCV2-SMD, J-Lead
TMOV14RP
TMOV14RP460EL2T7
VARISTOR 750V 6KA DISC 14MM
Littelfuse Inc.
4
In Stock
1 : $2.37000
Cut Tape (CT)
400 : $1.52975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active460 V610 V675 V750 V825 V6 kA180J1220 pF @ 1 MHz-55°C ~ 85°C (TA)Thermally ProtectedThrough HoleDisc 14mm
V14E275PL1A
V14E275PL1A
VARISTOR 430V 6KA DISC 14MM
Littelfuse Inc.
184
In Stock
1 : $0.79000
Cut Tape (CT)
500 : $0.39714
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active275 V350 V387 V430 V473 V6 kA110J1450 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleDisc 14mm
SM7 Series
V300SM7
VARISTOR 468.5V 1.2KA 2SMD
Littelfuse Inc.
7,059
In Stock
1 : $2.17000
Cut Tape (CT)
600 : $1.22735
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active300 V405 V420 V468.5 V517 V1.2 kA25J170 pF @ 1 MHz-40°C ~ 85°C (TA)-Surface Mount, MLCV2-SMD, J-Lead
TMOV25SP320E
TMOV25SP320E
VARISTOR 510V 20KA SQUARE 25MM
Littelfuse Inc.
1
In Stock
1 : $6.29000
Bulk
Bulk
Active320 V420 V459 V510 V561 V20 kA390J11080 pF @ 1 MHz-55°C ~ 85°C (TA)Thermally ProtectedThrough HoleSquare 25mm
Showing
1 - 25
of 7,855

TVS - Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.