Thyristors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Voltage - Breakover | Voltage - Off State | Voltage - On State | Current - Peak Pulse (8/20µs) | Current - Peak Pulse (10/1000µs) | Current - Hold (Ih) | Number of Elements | Capacitance | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
736 In Stock | 1 : $1.65000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 350V | 275V | 4 V | 150 A | 45 A | 150 mA | 1 | 35pF | - | - | Through Hole | TO-226-2, TO-92-2 (TO-226AC) | TO-92-3 | |||
83 In Stock 22,000 Alternate Stock | 1 : $1.77000 Bulk 2,000 : $0.41750 Bulk | Tariff may apply if shipping to the United States | Bulk Bulk | Active | 350V | 275V | 4 V | 250 A | 80 A | 150 mA | 1 | 45pF | - | - | Through Hole | TO-226-2, TO-92-2 (TO-226AC) | TO-92-3 | |||
2,540 In Stock | 1 : $1.98000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 350V | 275V | 4 V | 400 A | 100 A | 150 mA | 1 | 70pF | - | - | Through Hole | TO-226-2, TO-92-2 (TO-226AC) | TO-92-3 | |||
114 In Stock | 1 : $10.76000 Tube | Tariff may apply if shipping to the United States | Tube | Active | 350V | 275V | 4 V | 3 kA | - | 50 mA | 1 | 450pF | Automotive | AEC-Q101 | Through Hole | TO-262M-2 | TO-262M Isolated |