TVS Diodes

Results: 7
Manufacturer
Bourns Inc.Central Semiconductor CorpEaton - Electronics DivisionLittelfuse Inc.VishayVishay General Semiconductor - Diodes Division
Series
-SMDJSMDJ-HRSMDJESMLJTransZorb®TRANSZORB®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Peak Pulse (10/1000µs)
150.6A150.8A151A
Applications
-General PurposeTelecom
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q101
Supplier Device Package
DO-214AB (SMC)DO-214AB (SMCJ)SMC (DO-214AB)SMC
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Eaton-DO-214AB,-SMC
SMDJE12CA
TVS DIODE 12VWM 19.9VC SMC
Eaton - Electronics Division
5,840
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.22983
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener112V13.3V19.9V150.8A3000W (3kW)NoTelecom--55°C ~ 150°C (TJ)--Surface MountDO-214AB, SMCSMC
DO-214AB SMC
3.0C12CA-M3/I
3KW, 12V 5%,BIDIR,SMC TVS
Vishay
3,500
In Stock
1 : $0.93000
Cut Tape (CT)
3,500 : $0.39366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener112V13.3V19.9V151A3000W (3kW)NoTelecom--55°C ~ 175°C (TJ)--Surface MountDO-214AB, SMCDO-214AB (SMC)
SMCJ  Series DO-214AB Pkg
SMDJ12CA
TVS DIODE 12VWM 19.9VC DO214AB
Littelfuse Inc.
39,000
In Stock
1 : $0.95000
Cut Tape (CT)
3,000 : $0.39179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener112V13.3V19.9V150.8A3000W (3kW)NoGeneral Purpose--65°C ~ 150°C (TJ)--Surface MountDO-214AB, SMCDO-214AB (SMCJ)
SMCJ-SERIES
SMLJ12CA
TVS DIODE 12VWM 19.9VC SMC
Bourns Inc.
16,803
In Stock
1 : $1.13000
Cut Tape (CT)
3,000 : $0.46874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener112V13.3V19.9V150.6A3000W (3kW)NoGeneral Purpose--55°C ~ 150°C (TJ)--Surface MountDO-214AB, SMCSMC (DO-214AB)
801
In Stock
1 : $1.20000
Cut Tape (CT)
850 : $0.64721
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener112V13.3V19.9V151A3000W (3kW)No---55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountDO-214AB, SMCDO-214AB (SMC)
5,714
In Stock
1 : $5.22000
Cut Tape (CT)
3,000 : $2.54065
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener112V13.3V19.9V150.6A3000W (3kW)NoGeneral Purpose--65°C ~ 150°C (TJ)--Surface MountDO-214AB, SMCSMC
SMCJ  Series DO-214AB Pkg
SMDJ12CA-HR
TVS DIODE 12VWM 19.9VC DO214AB
Littelfuse Inc.
500
In Stock
1 : $27.56000
Cut Tape (CT)
500 : $18.27840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener112V13.3V19.9V150.8A3000W (3kW)NoGeneral Purpose--65°C ~ 150°C (TJ)--Surface MountDO-214AB, SMCDO-214AB (SMCJ)
Showing
of 7

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.