TVS Diodes

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TL431BFDT-QR
MMBZ12VDL,215
TVS DIODE 8.5VWM 17VC TO236AB
Nexperia USA Inc.
2,980
In Stock
2 : $0.19000
Cut Tape (CT)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
8.5V (Max)
11.4V
17V
2.35A
40W
No
-
110pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
MMBZ12VAL,215
TVS DIODE 8.5VWM 17VC TO236AB
Nexperia USA Inc.
6,063
In Stock
2 : $0.20000
Cut Tape (CT)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
8.5V (Max)
11.4V
17V
2.35A
40W
No
-
110pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
BZX84C3V9LYT116
MMBZ12VALYT116
TVS DIODE 8.5VWM 17VC SOT23
Rohm Semiconductor
2,956
In Stock
2 : $0.46000
Cut Tape (CT)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
8.5V (Max)
11.4V
17V
2.35A
40W
No
General Purpose
-
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
BZX84C3V9LYT116
MMBZ12VALYFHT116
TVS DIODE 8.5VWM 17VC SOT23
Rohm Semiconductor
2,363
In Stock
2 : $0.54000
Cut Tape (CT)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
8.5V (Max)
11.4V
17V
2.35A
40W
No
-
-
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.