TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97,071 In Stock | 1 : $0.61000 Cut Tape (CT) 3,000 : $0.29204 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 5.25V | 6V | 17V | 5A (8/20µs) | - | Yes | USB | - | -40°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
114,390 In Stock | 1 : $0.62000 Cut Tape (CT) 3,000 : $0.31654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 5.25V | 6V | 17V | 5A (8/20µs) | - | Yes | USB | - | -40°C ~ 150°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-666 | |||
116,378 In Stock | 1 : $0.67000 Cut Tape (CT) 3,000 : $0.33908 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5.25V | 6V | 17V | 5A (8/20µs) | - | Yes | Ethernet | - | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
39,305 In Stock | 1 : $1.51000 Cut Tape (CT) 3,000 : $0.64094 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 5V | 6V | 17V | 5A (8/20µs) | - | Yes | Ethernet | 0.95pF @ 1MHz | - | Surface Mount | 6-UFDFN | 6-µQFN (1.45x1.0) | |||
35,787 In Stock | 1 : $1.72000 Cut Tape (CT) 2,500 : $0.72998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 5.25V | 6V | - | - | 500W | Yes | General Purpose | - | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
225 In Stock | 1 : $0.69000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 2 | 3V | 6V | - | - | 50W | No | General Purpose | 0.85pF @ 1MHz | -30°C ~ 85°C (TA) | Surface Mount | 4-WFBGA, FCBGA | 4-FlipChip | |||
0 In Stock | Obsolete | Tube | Obsolete | Steering (Rail to Rail) | 2 | 5.25V | 6V | - | - | 500W | Yes | General Purpose | - | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Steering (Rail to Rail) | 3 | - | - | 28V | 2.5A (8/20µs) | 70W | Yes | General Purpose | - | -30°C ~ 85°C (TA) | Surface Mount | 8-UFQFN Exposed Pad | 8-UQFN (1.7x1.35) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Steering (Rail to Rail) | 5 | 3V | - | - | - | 200W | Yes | General Purpose | 0.2pF @ 200MHz ~ 3GHz | -55°C ~ 150°C (TJ) | Surface Mount | 8-XFDFN Exposed Pad | 8-µQFN (1.7x1.35) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Steering (Rail to Rail) | 2 | 5V | 6V | 17V | 5A (8/20µs) | - | Yes | Ethernet | 1pF @ 1MHz | - | Surface Mount | SOT-563, SOT-666 | SOT-666 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Zener | 3 | 3V | 6V | - | - | 60W | Yes | General Purpose | 1.5pF @ 1MHz | -30°C ~ 85°C (TA) | Surface Mount | 4-WFBGA, FCBGA | 4-FlipChip (0.65x0.65) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Zener | 3 | 3V | - | - | 2.5A | 50W | No | General Purpose | 3pF @ 1MHz | -30°C ~ 85°C (TA) | Surface Mount | 4-WFBGA, FCBGA | 4-FlipChip (0.82x0.82) | |||
0 In Stock | Obsolete | Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 3 | 3V | 6V | 10V | 4A | 50W | Yes | General Purpose | 0.75pF @ 3GHz | -40°C ~ 150°C (TJ) | Surface Mount | 4-UFDFN Exposed Pad | 4-uQFN (1x0.8) |