TVS Diodes

Results: 5
Series
-1.5SMCSP1312, SPA®TPSMB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
12V (Max)12.8V376V511V553V
Voltage - Breakdown (Min)
13V14.3V418V570V617.5V
Voltage - Clamping (Max) @ Ipp
21.2V27V602V828V897V
Current - Peak Pulse (10/1000µs)
800mA2.5A3A (8/20µs)28A
Power - Peak Pulse
600W1500W (1.5kW)-
Applications
-General Purpose
Capacitance @ Frequency
1175pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)
Package / Case
01005 (0402 Metric)DO-214AA, SMBDO-214AB, SMC
Supplier Device Package
01005, Flip ChipDO-214AA (SMBJ)DO-214AB (SMCJ)SMB
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Search Entry
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SMCJ  Series DO-214AB Pkg
1.5SMC440CA
TVS SMC 376V 1500W BIDIR
Littelfuse Inc.
7,091
In Stock
1 : $0.88000
Cut Tape (CT)
3,000 : $0.36255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
376V
418V
602V
2.5A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
DO-214AA, SMB403C
SZP6SMB15AT3G
TVS DIODE 12.8VWM 21.2VC SMB
Littelfuse Inc.
32,358
In Stock
1 : $0.52000
Cut Tape (CT)
2,500 : $0.14438
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12.8V
14.3V
21.2V
28A
600W
No
-
1175pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
SMB
DO-214AA (SMB J- Bend)
TPSMB650CA-A
TVS DIODE 553VWM 897VC DO214AA
Littelfuse Inc.
32,929
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.32813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
553V
617.5V
897V
800mA
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AA (SMB J- Bend)
TPSMB600CA-A
TVS DIODE 511VWM 828VC DO214AA
Littelfuse Inc.
7,945
In Stock
1 : $0.88000
Cut Tape (CT)
3,000 : $0.32813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
511V
570V
828V
800mA
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SP3042,SPA
SP1312-01WTG
TVS DIODE 12VWM 27VC 01005
Littelfuse Inc.
10,175
In Stock
60,000
Factory
1 : $0.41000
Cut Tape (CT)
15,000 : $0.06175
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
13V
27V
3A (8/20µs)
-
No
General Purpose
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
01005 (0402 Metric)
01005, Flip Chip
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.