TVS - Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,755 Marketplace | 1,803 : $0.17000 Bulk | Bulk | Active | Zener | - | 1 | 22V | 24.4V | 35.5V | 16.9A | 600W | No | General Purpose | - | -50°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | SMB (DO-214AA) | |||
4,983 Marketplace | 1,603 : $0.19000 Bulk | - | Bulk | Active | Zener | 1 | - | 77.8V | 86.5V | 125V | 12A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AD, Axial | DO-201AD | ||
91,940 Marketplace | 2,885 : $0.10000 Bulk | Bulk | Active | Zener | 1 | - | 24V | 26.7V | 38.9V | 15.5A | 600W | No | General Purpose | - | -50°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | SMB (DO-214AA) | |||
59,911 Marketplace | 1,154 : $0.26000 Bulk | - | Bulk | Active | Zener | 1 | - | 9V | 10V | 15.4V | 97.4A | 1500W (1.5kW) | No | General Purpose | - | - | Surface Mount | DO-214AB, SMC | SMC (DO-214AB) | ||
1,250 Marketplace | 1,250 : $0.27000 Bulk | - | Bulk | Active | Zener | 1 | - | 13.6V | 15.2V | 22.5V | 67A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AD, Axial | DO-201AD | ||
15,831 Marketplace | 1,031 : $0.29000 Bulk | - | Bulk | Active | Zener | - | 1 | 15.3V | 17.1V | 26.2V | 59.5A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AD, Axial | DO-201AD | ||
2,410 Marketplace | 1,603 : $0.19000 Bulk | - | Bulk | Active | Zener | 1 | - | 94V | 106V | 152V | 9.9A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AD, Axial | DO-201AD | ||
11,502 Marketplace | 1,603 : $0.19000 Bulk | - | Bulk | Active | Zener | 1 | - | 28.2V | 31.4V | 45.7V | 33A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AD, Axial | DO-201AD | ||
9,671 Marketplace | 1,519 : $0.20000 Bulk | - | Bulk | Active | Zener | 1 | - | 40.2V | 44.7V | 64.8V | 23.2A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AD, Axial | DO-201AD | ||
20,865 Marketplace | 1,154 : $0.26000 Bulk | - | Bulk | Active | Zener | 1 | - | 7V | 7.78V | 12V | 125A | 1500W (1.5kW) | No | General Purpose | - | - | Surface Mount | DO-214AB, SMC | SMC (DO-214AB) | ||
2,897 Marketplace | 1,603 : $0.19000 Bulk | - | Bulk | Active | Zener | 1 | - | 18.8V | 20.9V | 30.6V | 49A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AD, Axial | DO-201AD | ||
1,585 Marketplace | 1,585 : $0.21000 Bulk | - | Bulk | Active | Zener | - | 1 | 47.8V | 53.2V | 77V | 19.5A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AD, Axial | DO-201AD | ||
1,250 Marketplace | 1,250 : $0.30000 Bulk | - | Bulk | Active | Zener | 1 | - | 376V | 418V | 602V | 2.6A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AD, Axial | DO-201AD | ||
1,533 Marketplace | 1,533 : $0.23000 Bulk | - | Bulk | Active | Zener | 1 | - | 5.8V | 6.45V | 10.5V | 143A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AD, Axial | DO-201AD | ||
60,000 Marketplace | 1,255 : $0.24000 Bulk | - | Bulk | Active | Zener | 1 | - | 7.5V | 8.33V | 12.9V | 116.3A | 1500W (1.5kW) | No | General Purpose | - | - | Surface Mount | DO-214AB, SMC | SMC (DO-214AB) | ||
7,092 Marketplace | 535 : $0.56000 Bulk | - | Bulk | Active | Zener | - | 1 | 8.55V | 9.5V | 14.5V | 103A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AD, Axial | DO-201AD | ||
12,777 Marketplace | 2,404 : $0.12000 Bulk | Bulk | Active | Zener | 1 | - | 7V | 7.78V | 12V | 50A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
2,980 Marketplace | 1,312 : $0.23000 Bulk | - | Bulk | Active | Zener | 1 | - | 6.5V | 7.22V | 11.2V | 133.9A | 1500W (1.5kW) | No | General Purpose | - | - | Surface Mount | DO-214AB, SMC | SMC (DO-214AB) | ||
4,904 Marketplace | 1,031 : $0.29000 Bulk | - | Bulk | Active | Zener | - | 1 | 5.8V | 6.45V | 10.5V | 143A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AD, Axial | DO-201AD | ||
68,032 Marketplace | 614 : $0.49000 Bulk | - | Bulk | Active | Zener | - | 1 | 342V | 380V | 548V | 2.8A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AD, Axial | DO-201AD | ||
26,705 Marketplace | 2,404 : $0.12000 Bulk | Bulk | Active | Zener | 1 | - | 5V | 6.4V | 9.2V | 65.2A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
29,940 Marketplace | 1,803 : $0.17000 Bulk | Bulk | Active | Zener | - | 1 | 110V | 122V | 177V | 3.4A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | SMB (DO-214AA) | |||
32,078 Marketplace | 1,443 : $0.21000 Bulk | - | Bulk | Active | Zener | 1 | - | 90V | 100V | 146V | 10.3A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | ||
25,475 Marketplace | 780 : $0.38000 Bulk | - | Bulk | Active | Zener | - | 1 | 7.5V | 8.33V | 12.9V | 116.3A | 1500W (1.5kW) | No | General Purpose | - | - | Surface Mount | DO-214AB, SMC | SMC (DO-214AB) | ||
1,250 Marketplace | 525 : $0.57000 Bulk | - | Bulk | Active | Zener | - | 1 | 154V | 171V | 246V | 6.1A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AD, Axial | DO-201AD |