Showing
1 - 25
of 115
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
X2SON
TPD1E1B04DPYR
TVS DIODE 3.6VWM 8.5VC 2X1SON
Texas Instruments
139,589
In Stock
10,000
Factory
1 : $0.39000
Cut Tape (CT)
10,000 : $0.09683
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-13.6V (Max)6.4V (Typ)8.5V (Typ)6.3A (8/20µs)50WNoGeneral Purpose1pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount0402 (1006 Metric)2-X1SON (1x.60)
SOT143
TPD2E001DZDR
TVS DIODE 5.5VWM 4SOP
Texas Instruments
3,413
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.20537
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)2-5.5V (Max)11V---YesEthernet--40°C ~ 85°C (TA)Surface MountTO-253-4, TO-253AA4-SOP
X2SON
TPD1E05U06DPYR
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
266,883
In Stock
1 : $0.48000
Cut Tape (CT)
10,000 : $0.09201
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)1-5.5V (Max)6V14V2.5A (8/20µs)40WYesHDMI--40°C ~ 125°C (TA)Surface Mount0402 (1006 Metric)2-X1SON (1x.60)
6-XFDFN
TPD5E003DPFR
TVS DIODE 5VWM 19.5VC 6X2SON
Texas Instruments
21,631
In Stock
10,000
Factory
1 : $0.65000
Cut Tape (CT)
5,000 : $0.21672
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener545V (Max)6V19.5V3A (8/20µs)40WNoGeneral Purpose10pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount6-XFDFN6-X2SON (1x1)
TI DQA
ESD224DQAR
TVS DIODE 3.6VWM 14VC 10USON
Texas Instruments
27,796
In Stock
9,000
Factory
1 : $0.55000
Cut Tape (CT)
3,000 : $0.15566
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-43.6V (Max)7.9V14V2A (8/20µs)17WNoEthernet, HDMI, USB0.5pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount10-UFDFN10-USON (2.5x1)
X2SON
TPD1E05U06DPYT
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
61,382
In Stock
8,000
Factory
1 : $0.90000
Cut Tape (CT)
250 : $0.58344
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)1-5.5V (Max)6V14V2.5A (8/20µs)40WYesHDMI--40°C ~ 125°C (TA)Surface Mount0402 (1006 Metric)2-X1SON (1x.60)
X2SON
TPD1E0B04DPYT
TVS DIODE 3.6VWM 19VC 2X1SON
Texas Instruments
45,823
In Stock
1 : $0.95000
Cut Tape (CT)
250 : $0.61760
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-13.6V (Max)6.7V (Typ)19V (Typ)1.7A (8/20µs)15WNoGeneral Purpose0.13pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount0402 (1006 Metric)2-X1SON (1x.60)
ESD122DMxR
ESD122DMXR
TVS DIODE 3.6VWM 8.4VC 3X2SON
Texas Instruments
166,326
In Stock
10,000
Factory
1 : $0.59000
Cut Tape (CT)
10,000 : $0.18942
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-23.6V (Max)5.1V8.4V (Typ)2.5A (8/20µs)20WNoHDMI, USB0.2pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount3-XFDFN3-X2SON (1x0.6)
X2SON
TPD1E6B06DPLR
TVS DIODE 5VWM 14VC 2X2SON
Texas Instruments
154,650
In Stock
1 : $0.41000
Cut Tape (CT)
15,000 : $0.06106
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V (Max)6V14V5A (8/20µs)50WNoGeneral Purpose--40°C ~ 125°C (TA)Surface Mount0201 (0603 Metric)2-X2SON (0.6x0.3)
10_UQFN_4207268_3c
TPD6E001RSER
TVS DIODE 5VWM 10UQFN
Texas Instruments
4,728
In Stock
9,000
Factory
1 : $0.53000
Cut Tape (CT)
3,000 : $0.18895
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)6-5V (Max)11V---YesGeneral Purpose--40°C ~ 85°C (TA)Surface Mount10-UFQFN10-UQFN (2.0x1.5)
DRL-6-SOT Pkg
TPD4E001DRLR
TVS DIODE 5.5VWM 6SOT
Texas Instruments
4,055
In Stock
8,000
Factory
1 : $0.66000
Cut Tape (CT)
4,000 : $0.23209
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.5V (Max)11V--100WYesEthernet--40°C ~ 85°C (TA)Surface MountSOT-563, SOT-666SOT-5X3
X2SON
TPD1E10B06DPYR
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
479,738
In Stock
10,000
Factory
1 : $0.39000
Cut Tape (CT)
10,000 : $0.07558
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15.5V (Max)6V14V5A (8/20µs)90WNoGeneral Purpose--40°C ~ 125°C (TA)Surface Mount0402 (1006 Metric)2-X1SON (1x.60)
SOT-23-5
ESDS312DBVR
TVS DIODE 3.6VWM 6.5VC SOT23-5
Texas Instruments
7,986
In Stock
9,000
Factory
1 : $0.65000
Cut Tape (CT)
3,000 : $0.23002
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-3.6V (Max)4.5V6.5V (Typ)25A (8/20µs)170WNoGeneral Purpose4.5pF @ 1MHz-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SC-70-6
TPD4E1B06DCKR
TVS DIODE 5.5VWM 14.5VC SC70-6
Texas Instruments
40,772
In Stock
9,000
Factory
1 : $0.64000
Cut Tape (CT)
3,000 : $0.24592
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)-45.5V (Max)7V14.5V (Typ)3A (8/20µs)45WNoGeneral Purpose--40°C ~ 125°C (TA)Surface Mount6-TSSOP, SC-88, SOT-363SC-70-6
X2SON
TPD1E10B06QDPYRQ1
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
228,380
In Stock
1 : $0.46000
Cut Tape (CT)
10,000 : $0.08872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15.5V (Max)6V14V (Typ)6A (8/20µs)90WNoAutomotive12pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount0402 (1006 Metric)2-X1SON (1x.60)
X2SON
TPD1E01B04DPYR
TVS DIODE 3.6VWM 15VC 2X1SON
Texas Instruments
8,825
In Stock
10,000
Factory
1 : $0.42000
Cut Tape (CT)
10,000 : $0.08051
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-13.6V6.4V15V2.5A27WNoGeneral Purpose0.2pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount0402 (1006 Metric)2-X1SON (1x.60)
SC-70-6
TPD4E001DCKR
TVS DIODE 5.5VWM SC70-6
Texas Instruments
49,541
In Stock
9,000
Factory
1 : $0.64000
Cut Tape (CT)
3,000 : $0.24592
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.5V (Max)11V--100WYesEthernet--40°C ~ 85°C (TA)Surface Mount6-TSSOP, SC-88, SOT-363SC-70-6
X2SON
TPD1E04U04DPLR
TVS DIODE 3.6VWM 8.9VC 2X2SON
Texas Instruments
11,501
In Stock
1 : $0.42000
Cut Tape (CT)
15,000 : $0.10605
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)1-3.6V (Max)4.5V8.9V2.5A (8/20µs)16WYesHDMI0.5pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount0201 (0603 Metric)2-X2SON (0.6x0.3)
SOT-23-5
ESDS304DBVR
TVS DIODE 3.6VWM 3VC SOT23-5
Texas Instruments
4,401
In Stock
9,000
Factory
1 : $0.56000
Cut Tape (CT)
3,000 : $0.19716
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-43.6V (Max)4.5V3V (Typ)12A (8/20µs)85WNoGeneral Purpose2.3pF @ 1MHz-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-3
TPD2E009DBZR
TVS DIODE 5.5VWM 8VC SOT23-3
Texas Instruments
313
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.20537
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)2-5.5V (Max)7V8V1A (8/20µs)45WYesEthernet, HDMI--40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
X2SON
ESD351DPYR
TVS DIODE 3.6VWM 6.5VC 2X1SON
Texas Instruments
19,804
In Stock
10,000
Factory
1 : $0.38000
Cut Tape (CT)
10,000 : $0.09380
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-3.6V4.5V6.5V16A36WNoGeneral Purpose1.8pF @ 1MHz-40°C ~ 125°CSurface Mount0402 (1006 Metric)2-X1SON (1x.60)
TI DQA
TPD4E02B04QDQARQ1
TVS DIODE 3.6VWM 8.8VC 10USON
Texas Instruments
82,115
In Stock
9,000
Factory
1 : $0.72000
Cut Tape (CT)
3,000 : $0.27973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-43.6V (Max)5.5V8.8V2A (8/20µs)17WNoAutomotive0.25pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount10-UFDFN10-USON (2.5x1)
SC-70-3
TPD2E2U06DCKR
TVS DIODE 5.5VWM 12.4VC SC70-3
Texas Instruments
41
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.21523
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)2-5.5V (Max)6.5V12.4V (Typ)5.5A (8/20µs)75WNoEthernet, USB 2.01.5pF @ 1MHz-40°C ~ 125°C (TA)Surface MountSC-70, SOT-323SC-70-3
X2SON
TPD1E10B09DPYR
TVS DIODE 9VWM 20VC 2X1SON
Texas Instruments
127,426
In Stock
10,000
Factory
1 : $0.41000
Cut Tape (CT)
10,000 : $0.07895
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-19V (Max)9.5V20V4.5A (8/20µs)90WNoGeneral Purpose--40°C ~ 125°C (TA)Surface Mount0402 (1006 Metric)2-X1SON (1x.60)
X2SON
TPD1E01B04DPYT
TVS DIODE 3.6VWM 15VC 2X1SON
Texas Instruments
75,110
In Stock
10,000
Factory
1 : $0.99000
Cut Tape (CT)
250 : $0.62024
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-13.6V (Max)6.4V (Typ)15V2.5A (8/20µs)27WNoGeneral Purpose0.2pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount0402 (1006 Metric)2-X1SON (1x.60)
Showing
1 - 25
of 115

TVS - Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.