TVS Diodes

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
5,498
In Stock
1 : $0.37000
Cut Tape (CT)
750 : $0.19363
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
26.7V
38.9V
15.4A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SP0402U-ULC-02ETG
SESD0402Q2UG-0020-090
TVS DIODE 7VWM 9.2VC 0402/3DFN
Littelfuse Inc.
119,505
In Stock
50,000
Factory
1 : $0.80000
Cut Tape (CT)
10,000 : $0.27271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
7V (Max)
9V (Typ)
9.2V (Typ)
2A (8/20µs)
-
No
HDMI
0.2pF @ 3GHz
-55°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
3-XFDFN
0402/3DFN (0.6x1)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.