TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
740,947 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.10622 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 5.5V (Max) | 6V | - | - | - | Yes | Automotive, HDMI | 1pF @ 1MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | |||
48,619 In Stock | 1 : $0.59000 Cut Tape (CT) 3,000 : $0.20962 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 5.25V | 6V | 17V | 5A (8/20µs) | - | Yes | Ethernet | - | -40°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
23,566 In Stock | 1 : $1.00000 Cut Tape (CT) 3,000 : $0.44250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 5.25V | 6V | 17V | 5A (8/20µs) | - | Yes | Automotive, Ethernet | - | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
98,806 In Stock 10,000 Factory | 1 : $0.43000 Cut Tape (CT) 10,000 : $0.10764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 3.3V (Max) | 6.1V | 10V (Typ) | 3A | 30W | Yes | USB | - | -40°C ~ 125°C (TA) | Surface Mount | 3-UFDFN | SOD-883 | |||
21,871 In Stock | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.12746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 3.3V | 6V | 10V (Typ) | 1A (8/20µs) | - | Yes | Automotive | - | -65°C ~ 150°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | |||
11,125 In Stock | 1 : $0.49000 Cut Tape (CT) 3,000 : $0.13800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 5.5V (Max) | 6V | - | - | - | Yes | Automotive, Ethernet | 16pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | TO-253-4, TO-253AA | SOT-143B | |||
13,262 In Stock 66,000 Factory | 1 : $0.49000 Cut Tape (CT) 3,000 : $0.13817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5.5V (Max) | 6V | 12V | 3A (8/20µs) | - | Yes | HDMI, USB | 0.5pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
9,991 In Stock | 1 : $0.50000 Cut Tape (CT) 3,000 : $0.17657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 5.5V (Max) | 6V | - | - | - | Yes | Automotive, Ethernet | 16pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | TO-253-4, TO-253AA | SOT-143B | |||
12,966 In Stock | 1 : $1.02000 Cut Tape (CT) 3,000 : $0.45000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 5V (Max) | 6.1V | 20V | 13A (8/20µs) | 250W | Yes | Ethernet | 3pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
31,674 In Stock | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.19797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 3V | 6V | 17V | 5A (8/20µs) | - | Yes | General Purpose | - | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
86,203 In Stock | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.10475 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 5V (Max) | 6V | 17V | 8A (8/20µs) | 136W | Yes | USB | 1.35pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
5,975 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.11897 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 5V (Max) | 5V | 30V | 3A (8/20µs) | - | Yes | General Purpose | 0.8pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
98,626 In Stock | 1 : $0.51000 Cut Tape (CT) 3,000 : $0.18120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 5.5V (Max) | 6V | - | - | - | Yes | General Purpose | 1pF @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | TO-253-4, TO-253AA | SOT-143B | ||
4,486 In Stock | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.19880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 5V (Max) | 6V | 12V | 25A (8/20µs) | 500W | Yes | DVI, USB | 3pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP | ||
2,810 In Stock | 1 : $0.59000 Cut Tape (CT) 3,000 : $0.20537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 5.5V (Max) | 11V | - | - | - | Yes | Ethernet | - | -40°C ~ 85°C (TA) | Surface Mount | TO-253-4, TO-253AA | 4-SOP | ||
0 In Stock Check Lead Time | 1 : $0.71000 Cut Tape (CT) 3,000 : $0.27750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 3.3V | 4.5V | 13V (Typ) | 3A (8/20µs) | - | No | DVI, HDMI, USB | 0.18pF @ 1MHz | -55°C ~ 85°C (TA) | Surface Mount | 6-XFDFN | 6-DFN (1x1.2) | ||
10 In Stock | 1 : $0.65000 Cut Tape (CT) 3,000 : $0.22942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 5V (Max) | 6V | 20V | 25A (8/20µs) | 500W | Yes | Ethernet, USB | 6.5pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 |