TVS Diodes

Results: 2
Manufacturer
STMicroelectronicsWürth Elektronik
Series
SM6TY, TRANSIL™WE-TVS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
3.3V (Max)36V
Voltage - Breakdown (Min)
4.5V40V
Voltage - Clamping (Max) @ Ipp
13V (Typ)58.1V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)10.3A
Power - Peak Pulse
600W-
Applications
-General Purpose
Capacitance @ Frequency
0.18pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 85°C (TA)
Package / Case
6-XFDFNDO-214AA, SMB
Supplier Device Package
DFN1210-6SMB (DO-214AA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
824012823
824012823
TVS DIODE 3.3VWM 13VC DFN1210-6
Würth Elektronik
9,836
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.39400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)2-3.3V (Max)4.5V13V (Typ)3A (8/20µs)-NoGeneral Purpose0.18pF @ 1MHz-55°C ~ 85°C (TA)--Surface Mount6-XFDFNDFN1210-6
DO-214AA
SM6T42CAY
TVS DIODE 36VWM 58.1VC SMB
STMicroelectronics
654
In Stock
1 : $0.64000
Cut Tape (CT)
2,500 : $0.24381
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-136V40V58.1V10.3A600WNo---55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountDO-214AA, SMBSMB (DO-214AA)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.