TVS Diodes

Results: 2
Manufacturer
Nexperia USA Inc.STMicroelectronics
Series
-USB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V5.25V
Voltage - Breakdown (Min)
6V6.4V
Voltage - Clamping (Max) @ Ipp
9.2V17V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)65.2A
Power - Peak Pulse
600W-
Power Line Protection
NoYes
Applications
-USB
Operating Temperature
-55°C ~ 185°C (TA)-40°C ~ 150°C (TJ)
Package / Case
SOD-128SOT-23-6
Supplier Device Package
SOD-128/CFP5SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
USBLC6-2SC6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
117,266
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.09864
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
5.25V
6V
17V
5A (8/20µs)
-
Yes
USB
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOD-128 Top
PTVS5V0P1UTP,115
TVS DIODE 5VWM 9.2VC SOD128/CFP5
Nexperia USA Inc.
11,169
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.14075
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
9.2V
65.2A
600W
No
-
-
-55°C ~ 185°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-128
SOD-128/CFP5
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.