TVS Diodes

Results: 6
Manufacturer
Bourns Inc.Comchip TechnologySemtech Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V3.3V (Max)5V12V12V (Max), 7V (Max)24V
Voltage - Breakdown (Min)
3.6V4V6V13.3V13.3V, 7.5V26.7V
Voltage - Clamping (Max) @ Ipp
9.8V10.9V (Typ)13.5V (Typ)26V, 12V29.5V (Typ)46.2V (Typ)
Current - Peak Pulse (10/1000µs)
9A (8/20µs)14A (8/20µs)16A (8/20µs)17A (8/20µs)42A (8/20µs)43A (8/20µs)
Power - Peak Pulse
400W500W-
Applications
-General PurposeRS-485
Capacitance @ Frequency
20pF @ 1MHz40pF @ 1MHz50pF @ 1MHz75pF @ 1MHz200pF @ 1MHz350pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-
Package / Case
0402 (1006 Metric)SC-76, SOD-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
0402C/SOD-923FSOD-323SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
0402/SOD-923F
ACPDQC3V3T-HF
TVS DIODE 3.3VWM 9.8VC 0402C
Comchip Technology
146,766
In Stock
1 : $0.27000
Cut Tape (CT)
5,000 : $0.06800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.6V
9.8V
16A (8/20µs)
-
No
-
20pF @ 1MHz
-
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
0402C/SOD-923F
SOD-323
CDSOD323-T05S
TVS DIODE 5VWM 13.5VC SOD323
Bourns Inc.
38,256
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.22100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6V
13.5V (Typ)
42A (8/20µs)
500W
No
General Purpose
350pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOD-323
CDSOD323-T12SC
TVS DIODE 12VWM 29.5VC SOD323
Bourns Inc.
8,862
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.25200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
13.3V
29.5V (Typ)
14A (8/20µs)
400W
No
General Purpose
50pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOD-323
CDSOD323-T03SC
TVS DIODE 3.3VWM 10.9VC SOD323
Bourns Inc.
43,985
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.23000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V
4V
10.9V (Typ)
43A (8/20µs)
400W
No
General Purpose
200pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOT-23-3
SM712.TCT
TVS DIODE 12V/7V 26V/12V SOT23-3
Semtech Corporation
139,073
In Stock
1 : $2.47000
Cut Tape (CT)
3,000 : $0.70000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 12V
17A (8/20µs)
400W
No
RS-485
75pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOD-323
CDSOD323-T24SC
TVS DIODE 24VWM 46.2VC SOD323
Bourns Inc.
0
In Stock
Check Lead Time
1 : $0.66000
Cut Tape (CT)
3,000 : $0.25900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
26.7V
46.2V (Typ)
9A (8/20µs)
400W
No
General Purpose
40pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 6

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.